Texas Instruments TLC7725ID

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation725 mW
Max Reset Threshold Voltage2.32 V
Max Supply Current16 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.18 V
Min Supply Voltage2 V
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold2.32 V
Power Dissipation725 mW
Quiescent Current9 µA
ResetActive High/Active Low
Reset Timeout1.1 ms
Schedule B8542390000
Threshold Voltage2.25 V
Undervoltage Threshold2.25 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7725ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet6 pages24 years ago
element14 APAC
Datasheet38 pages9 years ago
Newark
Datasheet28 pages12 years ago
Datasheet38 pages8 years ago
Datasheet36 pages9 years ago
Datasheet28 pages12 years ago
Datasheet32 pages15 years ago
Mouser
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Augswan
Datasheet38 pages2 years ago
iiiC
Datasheet35 pages11 years ago
Factory Futures
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago
DigiKey
Datasheet30 pages20 years ago
Jameco
Datasheet31 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages20 years ago
Sierra IC
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 1.571
$ 0.851
$ 0.851
Stock
280,919
337,600
337,600
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.25 V
2.25 V
2.25 V
Overvoltage Threshold
2.32 V
2.32 V
2.32 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC7725ID provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Processor Supervisor 2.25V 1 Active Low 8-Pin SOIC Tube
ROHS3Compliant Tube TLC7725 POWER-ON RESET GENERATOR supervisor 5V 4.9mm 1.1ms Minimum 725mW
Voltage Supervisor, 9Ua, 6V, Soic-8; Threshold Voltage:2.25V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7725ID
VOLTAGE SUPERVISOR, 9UA, 6V, SOIC-8; Tension de seuil: 2.25V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7725ID .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation725 mW
Max Reset Threshold Voltage2.32 V
Max Supply Current16 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.18 V
Min Supply Voltage2 V
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold2.32 V
Power Dissipation725 mW
Quiescent Current9 µA
ResetActive High/Active Low
Reset Timeout1.1 ms
Schedule B8542390000
Threshold Voltage2.25 V
Undervoltage Threshold2.25 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7725ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet6 pages24 years ago
element14 APAC
Datasheet38 pages9 years ago
Newark
Datasheet28 pages12 years ago
Datasheet38 pages8 years ago
Datasheet36 pages9 years ago
Datasheet28 pages12 years ago
Datasheet32 pages15 years ago
Mouser
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Augswan
Datasheet38 pages2 years ago
iiiC
Datasheet35 pages11 years ago
Factory Futures
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago
DigiKey
Datasheet30 pages20 years ago
Jameco
Datasheet31 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages20 years ago
Sierra IC
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago