Texas Instruments TLC7703IDR

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation725 mW
Max Reset Threshold Voltage2.7 V
Max Supply Current16 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.56 V
Min Supply Voltage2 V
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold2.7 V
Power Dissipation725 mW
Quiescent Current9 µA
ResetActive High/Active Low
Reset Timeout1.1 ms
Schedule B8542390000
Threshold Voltage2.63 V
Undervoltage Threshold2.63 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7703IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet35 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages26 years ago
Mouser
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Augswan
Datasheet38 pages2 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Inventory History

3 month trend:
+90.19%

Alternate Parts

Price @ 1000
$ 1.095
$ 1.73
$ 1.73
Stock
581,411
251,348
251,348
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.63 V
2.63 V
2.63 V
Overvoltage Threshold
2.7 V
2.7 V
2.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC7703IDR provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation725 mW
Max Reset Threshold Voltage2.7 V
Max Supply Current16 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.56 V
Min Supply Voltage2 V
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold2.7 V
Power Dissipation725 mW
Quiescent Current9 µA
ResetActive High/Active Low
Reset Timeout1.1 ms
Schedule B8542390000
Threshold Voltage2.63 V
Undervoltage Threshold2.63 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7703IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Datasheet35 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages26 years ago
Mouser
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Augswan
Datasheet38 pages2 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago