Texas Instruments TLC7524CDR

Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight155.100241 mg
Technical
Conversion Rate10 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Number of Bits8
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage15 V
PackagingTape and Reel
Power Consumption5 mW
Resolution1 B
Sampling Rate10 Msps
Schedule B8542390000
Settling Time100 ns
Supply TypeSingle
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet20 pages16 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
Newark
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet21 pages11 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago
Sierra IC
Datasheet10 pages25 years ago

Inventory History

3 month trend:
+1873%

Alternate Parts

Price @ 1000
$ 2.359
$ 11.668
$ 11.668
Stock
327,195
467,407
467,407
Authorized Distributors
2
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
100 ns
250 ns
250 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC7524CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC7524CDR provided by its distributors.

Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70
DAC 1-CH Segment 8-bit 16-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 7524 CDR

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight155.100241 mg
Technical
Conversion Rate10 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Number of Bits8
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage15 V
PackagingTape and Reel
Power Consumption5 mW
Resolution1 B
Sampling Rate10 Msps
Schedule B8542390000
Settling Time100 ns
Supply TypeSingle
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet20 pages16 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
Newark
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet21 pages11 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago
Sierra IC
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago