Texas Instruments TLC7524CD

8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TLC7524CD 10,000 Buy Now »
USD
1.95 1.95
TLC7524CD 102 Buy Now »
USD
2.18 2.18 2.18
Arrow
TLC7524CD 102 Buy Now »
USD
2.64 2.34 2.19 1.89 1.86
Avnet
TLC7524CD 0 ··
USD
4.01 3.42 2.83 2.83 2.83
Digi-Key
296-1866-5-ND 4,887 Buy Now »
USD
4.14 3.72 3.05 2.19 1.95
TI store
TLC7524CD 1,339 Buy Now »
USD
4.37 3.91 3.20 1.84 1.84
Rochester Electronics
TLC7524CD 36,622 Buy Now »
USD
2.82 2.82 2.51 2.29 2.29
Mouser
595-TLC7524CD 1,225 Buy Now »
USD
4.13 3.51 3.04 2.17 2.07
Newark
35K1224 0 ··
USD
1.96 1.96
Chip One Stop Global
C1S746200158573 120 Buy Now »
JPY
426.00 352.00 352.00 352.00
Farnell
1102951 512 Buy Now »
GBP
4.40 3.65 2.88 1.63 1.44
element14 APAC
1102951 524 Buy Now »
SGD
3.36 3.36 3.36 3.36 3.36
Avnet Europe
TLC7524CD 1,240 Buy Now »
EUR
1.26 0.839 0.719
Avnet Asia
TLC7524CD 0 ··
USD
2.26 2.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
87955 67 Buy Now »
EUR
2.50 2.50 1.85 1.85 1.85
Jameco
289895 315 Buy Now »
USD
4.05 3.75 3.39 3.39 3.39
Quest
TLC7524CD 50 Buy Now »
USD
5.85 2.92 2.92 2.92 2.92
Freedom EMG
TLC7524CD 6 ··
EarthTron
TLC7524CD 1,661 ··
ChipNet
TLC7524CD 64 Buy Now »
USD
1.95 1.95 1.66 1.46 1.46
STLAA.com
TLC7524CD 168 ··
Ewing Components
TLC7524CD 7,003 Send RFQ »
Abacus Technologies
TLC7524CD 172 ··
GreenTree Electronics
TLC7524CD 1,400 Send RFQ »
TME
TLC7524CD 149 Buy Now »
USD
1.29 1.12 0.970 0.970 0.970
RS Components
6200391 5 Buy Now »
GBP
3.08 2.27 2.18 2.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLC7524CD Contact ··
USD
3.74 3.74 3.74
Touchstone Systems
TLC7524CD Contact Send RFQ »
North Star Micro
TLC7524CD Contact ··
Bristol Electronics
TLC7524CD Contact Buy Now »
Summit Electronics
TLC7524CD Contact Send RFQ »
TransparentC
TLC7524CD Contact ··
XS Micro
TLC7524CD Contact ··

Descriptions

IC,TLC7524CD,D/A CONVERTER,TLC
Jameco
IC, 8BIT DAC, SMD, 7524, SOIC16; Resolution (Bits):8bit; Sampling Rate:10MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V, 14.5V to 15.5V; Supply Current:2mA; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:CMOS, Latches, Multiplying, Parallel O/P; Base Number:7524; Conversion Time:5µs; IC Case Style:SOIC; IC Generic Number:7524; Input Type:Parallel; Interface Type:Parallel; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:7524; No. of Bits:8; No. of Channels:1; No. of DACs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Current; Package / Case:SOIC; Power Dissipation Ptot Max:5mW; Sample Rate:10MSPS; Sample Rate:10MSPS; Settling Time:5µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
element14 APAC
DAC 1-CH R-2R 8-bit 16-Pin SOIC Tube
Avnet
IC DAC 8 BIT MULTIPLYING 16-SOIC
Digi-Key
8-bit 0.1 us MDAC TLC7524CD
RS Components
DAC 8 BIT MULTIPLYING 16-SOIC
ChipNet
IC DAC 8 BIT MULTIPLYING 16-SOIC - TLC7524CD
iiiC
DAC 1-CH R-2R 8-bit 16-Pin SOIC Tube
Avnet Asia
Converters - Digital to Analog (DAC) _
Mouser
D/A converter; 8bit; 10Msps; Channels:1; 4.75÷4.25VDC; SO16
TME
IC TLC7524/SO/TLC7524CD TEXAS INSTRUMENT RoHS SO16
Halfin
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-SOIC 0 to 70
Texas Instruments
8BIT DAC, SMD, 7524, SOIC16; Resolution, Bits:8bit; Time, Settling:5µs; Sample Rate:10MSPS; No. of DACs:1; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; A/D, D/A Features:CMOS, Latches, Multiplying, Parallel O/P; Base Number:7524; IC Generic Number:7524; Linearity Error:0.5%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:7524; No. of Bits:8; No. of Channels:1; Power, Ptot:5mW; Time, Conversion:5µs
Farnell
DAC 1-CH Segment 8-bit 16-Pin SOIC Tube
Chip One Stop Global
DAC 1-CH Segment 8-bit 16-Pin SOIC Tube
Verical
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel, CMOS; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Lifecycle Status Active
Number of Pins 16
Thermal Shutdown No
Packaging Tube
REACH SVHC Compliance No SVHC
Sample Rate 10 mHz
Power Consumption 5 mW
Supply Voltage (DC) 15 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Supply Current 2 mA
Mounting Type Surface Mount
Number of Bits 8
Number of Outputs 1

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 21 pages 5 years ago
Farnell
Datasheet 20 pages 7 years ago
Datasheet 17 pages 16 years ago
element14
Datasheet 20 pages 7 years ago
Factory Futures
Datasheet 21 pages 3 years ago
Sierra IC
Datasheet 10 pages 18 years ago
Newark
Datasheet 18 pages 18 years ago
iiiC
Datasheet 21 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC7524CD
TEXAS TLC7524CD
TEXAS INST TLC7524CD
TEXAS INSTR TLC7524CD
TEXAS INSTRUMENT TLC7524CD
TEXAS INS TLC7524CD
TEXAS INSTRUMENTS INC TLC7524CD
TEX TLC7524CD
TEXAS INSTRUMEN TLC7524CD
TEXAS INSTRU TLC7524CD
TI/NS TLC7524CD
TEXINS TLC7524CD
TEXAS INSTRUMENTS INCORPORATED TLC7524CD
TEXASIN TLC7524CD
Texas Instruments (TI) TLC7524CD
TEAXS TLC7524CD
TEXAS INTRUMENTS TLC7524CD
TEXAS INSTRUM TLC7524CD
TEXAS INSRUMENT TLC7524CD
TEXAS IST TLC7524CD
TI-PB TLC7524CD
Texas Instruments Rfid Systems TLC7524CD
TEXINST TLC7524CD
TEXAS INSRUMENTS TLC7524CD
TEXAS INTRUMENT TLC7524CD
Texas Instr. TLC7524CD
Texas Instruments Inc. TLC7524CD

Search for other parts like TLC7524 »