Texas Instruments TLC6C598QPWRQ1

Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Logic FunctionShift Register
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage40 V
Max Supply Current88 µA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Input Voltage (DC)3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage (DC)5 V
Nominal Supply Current230 µA
Number of Channels8
Number of Elements1
Number of Outputs8
Output Current per Channel50 mA
Output Voltage40 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC6C598QPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Datasheet16 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet19 pages8 years ago
Datasheet25 pages8 years ago
Newark
Datasheet25 pages7 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago

Inventory History

3 month trend:
-13.47%

Alternate Parts

Price @ 1000
$ 0.519
$ 0.476
Stock
1,727,969
195,345
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
8
-
Min Input Voltage
3 V
-
Max Input Voltage
5.5 V
-
Max Output Current
50 mA
-
Output Voltage
40 V
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC6C598QPWRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC6C598QPWRQ1 provided by its distributors.

Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
LED Driver 230uA Supply Current Automotive 16-Pin TSSOP T/R
40V Shift Register 8 50mA 3V~5.5V TSSOP-16 LED Drivers ROHS
LED DRVR 8-CH 40V 50mA 16-Pin TSSOP T/R
LED Driver 3.3V/5V Automotive 16-Pin TSSOP T/R
8BIT SHIFT REGISTER, SIPO, TSSOP-16; Famille Logique/ Numéro de base: -; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: TSSOP; Nombr
8Bit Shift Register, Sipo, Tssop-16; Logic Family/Base Number:-; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC6C598QPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC6C598QPWRQ1 .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Logic FunctionShift Register
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage40 V
Max Supply Current88 µA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Input Voltage (DC)3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage (DC)5 V
Nominal Supply Current230 µA
Number of Channels8
Number of Elements1
Number of Outputs8
Output Current per Channel50 mA
Output Voltage40 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC6C598QPWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Datasheet16 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet19 pages8 years ago
Datasheet25 pages8 years ago
Newark
Datasheet25 pages7 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago