Texas Instruments TLC5951DAP

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins38
Technical
Ambient Temperature Range High85 °C
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation3.101 W
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current55 mA
Number of Outputs24
Output Current40 mA
Output Voltage15 V
Power Dissipation3.101 W
Switching Frequency30 MHz
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5951DAP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages10 years ago
Datasheet48 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages12 years ago
Newark
Datasheet49 pages10 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
LCSC
Datasheet55 pages2 years ago
iiiC
Datasheet46 pages11 years ago

Inventory History

3 month trend:
+82.98%

Alternate Parts

Price @ 1000
$ 2.219
$ 1.69
$ 1.69
Stock
510,470
133,900
133,900
Authorized Distributors
4
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
38
38
38
Number of Outputs
24
24
24
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
15 V
15 V
15 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5951DAP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5951DAP provided by its distributors.

24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
LED Driver 55000uA Supply Current 38-Pin HTSSOP EP Tube
Tube TLC5951 Shift Register Surface Mount led driver 12.5mm -1mA 5.5V 3.101W
LED DRIVER, LINEAR, 30MHZ, HTSSOP-38; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 16V; Courant, sortie max.: 40mA; Fréquence de commutation: 30MHz; No
Led Driver, Linear, 30Mhz, Htssop-38; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:16V; Output Current Max:40Ma; Switching Frequency:30Mhz; No. Of Outputs:24Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5951DAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5951DAP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins38
Technical
Ambient Temperature Range High85 °C
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation3.101 W
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current55 mA
Number of Outputs24
Output Current40 mA
Output Voltage15 V
Power Dissipation3.101 W
Switching Frequency30 MHz
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5951DAP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages10 years ago
Datasheet48 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages12 years ago
Newark
Datasheet49 pages10 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
LCSC
Datasheet55 pages2 years ago
iiiC
Datasheet46 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago