Texas Instruments TLC5947RHBTG4

24-Channel, 12-Bit PWM LED Driver with Internal Oscillator 32-VQFN -40 to 85

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins32
Weight71.809342 mg
Technical
Frequency4 MHz
High Level Output Current-3 mA
Low Level Output Current3 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation3.482 W
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current90 mA
Number of Outputs24
Number of Segments24
Output Current30 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Power Dissipation3.482 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5947RHBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet33 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.27
$ 2.27
Stock
96,741
1,088,080
1,088,080
Authorized Distributors
0
4
4
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
24
24
24
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
30 V
30 V
30 V
Efficiency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5947RHBTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5947RHBTG4 provided by its distributors.

24-Channel, 12-Bit PWM LED Driver with Internal Oscillator 32-VQFN -40 to 85
Lead Free RoHS Compliant QUAD CMOS IC LED Driver 85C 4MHz 3.482W 5.5V
LED Driver 24Segment 3.3V/5V 32-Pin VQFN EP T/R
IC LED DRIVER LINEAR 30MA 32VQFN
24 Ch 12 Bit Pwm Led Driver - Lucky Ball

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins32
Weight71.809342 mg
Technical
Frequency4 MHz
High Level Output Current-3 mA
Low Level Output Current3 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation3.482 W
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current90 mA
Number of Outputs24
Number of Segments24
Output Current30 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Power Dissipation3.482 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5947RHBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet33 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago