Texas Instruments TLC5947DAP

24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins32
Weight181.096754 mg
Technical
Frequency4 MHz
High Level Output Current-3 mA
Low Level Output Current3 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation5.318 W
Max Supply Current90 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current90 mA
Number of Outputs24
Number of Segments24
Output Current30 mA
Output Voltage30 V
Power Dissipation5.318 W
Schedule B8542390000
Switching Frequency30 MHz
Dimensions
Height1.2 mm
Length11 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5947DAP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet29 pages12 years ago
Datasheet29 pages10 years ago
element14
Datasheet26 pages12 years ago
Upverter
Datasheet29 pages10 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet29 pages12 years ago
Datasheet40 pages12 years ago
Datasheet26 pages12 years ago
Augswan
Datasheet39 pages1 year ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 2.234
$ 2.053
$ 2.053
Stock
648,366
820,690
820,690
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Outputs
24
24
24
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
30 V
30 V
30 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5947DAP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5947DAP provided by its distributors.

24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
LED Driver 24 Segment 90000uA Supply Current 32-Pin HTSSOP EP Tube
Ic, Led Driver Linear 32-Tssop; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:30V; Output Current Max:30Ma; Switching Frequency:30Mhz; No. Of Outputs:24Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5947DAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5947-DAP
  • TLC5947DAP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins32
Weight181.096754 mg
Technical
Frequency4 MHz
High Level Output Current-3 mA
Low Level Output Current3 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation5.318 W
Max Supply Current90 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current90 mA
Number of Outputs24
Number of Segments24
Output Current30 mA
Output Voltage30 V
Power Dissipation5.318 W
Schedule B8542390000
Switching Frequency30 MHz
Dimensions
Height1.2 mm
Length11 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5947DAP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet29 pages12 years ago
Datasheet29 pages10 years ago
element14
Datasheet26 pages12 years ago
Upverter
Datasheet29 pages10 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet29 pages12 years ago
Datasheet40 pages12 years ago
Datasheet26 pages12 years ago
Augswan
Datasheet39 pages1 year ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago