Texas Instruments TLC5941RHBRG4

16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins32
Weight72.206235 mg
Technical
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Outputs16
Number of Segments16
Output Current80 mA
Output Voltage17 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5941RHBRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages9 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages18 years ago
Mouser
Datasheet33 pages16 years ago
Arrow Electronics
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.255
$ 1.255
Stock
136,996
608,939
608,939
Authorized Distributors
0
4
4
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5941RHBRG4.

Descriptions

Descriptions of Texas Instruments TLC5941RHBRG4 provided by its distributors.

16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN
LED Driver 16Segment 3.3V/5V 32-Pin VQFN EP T/R
IC LED DRIVER LINEAR 80MA 32VQFN
Tape & Reel (TR) 8542.39.00.01 LED DISPLAY DRIVER Nickel/Palladium/Gold (Ni/Pd/Au) led driver 5mm 80mA 5.5V 30MHz
Drivers- LED Drivers 16 Channel LED Driver
LED Driver IC; Device Type:LED; Topology:Constant Current; Input Voltage Range:3V to 5.5V; Output Voltage:17V; Output Current:80mA; No. of Outputs:16; Operating Temperature Range:-40°C to +85°C; Driver Case Style:QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins32
Weight72.206235 mg
Technical
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Outputs16
Number of Segments16
Output Current80 mA
Output Voltage17 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5941RHBRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages9 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages18 years ago
Mouser
Datasheet33 pages16 years ago
Arrow Electronics
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago