Texas Instruments TLC5940PWP

16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins28
Weight118.501007 mg
Technical
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Channels16
Number of Outputs16
Number of Segments16
Output Current120 mA
Output Voltage17 V
Switching Frequency30 MHz
TopologyBoost
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5940PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago
Farnell
Datasheet32 pages12 years ago
Datasheet38 pages7 years ago
Datasheet38 pages8 years ago
Datasheet32 pages10 years ago
Datasheet32 pages8 years ago
Datasheet31 pages14 years ago
Mouser
Datasheet31 pages16 years ago
Newark
Datasheet32 pages11 years ago
Datasheet32 pages8 years ago
element14
Datasheet32 pages12 years ago
Upverter
Datasheet32 pages12 years ago
Augswan
Datasheet41 pages1 year ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
TME
Datasheet43 pages7 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-85.30%

Alternate Parts

Price @ 1000
$ 1.85
$ 1.637
$ 1.637
Stock
421,804
912,820
912,820
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5940PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5940PWP provided by its distributors.

16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
LED Driver 16 Segment 60000uA Supply Current 28-Pin HTSSOP EP Tube
Tube TLC5940 Shift Register Surface Mount led driver 9.7mm 120mA 5.5V 30MHz
TEXAS INSTRUMENTS TLC5940PWP.Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 17V/120mA out, HTSSOP-28
Ic, Led Drvr Pwm Control 28-Tssop; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:130Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5940PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5940PWP.
  • TLC5940PWP..

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins28
Weight118.501007 mg
Technical
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Channels16
Number of Outputs16
Number of Segments16
Output Current120 mA
Output Voltage17 V
Switching Frequency30 MHz
TopologyBoost
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5940PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago
Farnell
Datasheet32 pages12 years ago
Datasheet38 pages7 years ago
Datasheet38 pages8 years ago
Datasheet32 pages10 years ago
Datasheet32 pages8 years ago
Datasheet31 pages14 years ago
Mouser
Datasheet31 pages16 years ago
Newark
Datasheet32 pages11 years ago
Datasheet32 pages8 years ago
element14
Datasheet32 pages12 years ago
Upverter
Datasheet32 pages12 years ago
Augswan
Datasheet41 pages1 year ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
TME
Datasheet43 pages7 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago