Texas Instruments TLC5916IPW

8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current120 mA
Max Power Dissipation900 mW
Max Supply Current22 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current22 mA
Number of Channels8
Number of Outputs8
Number of Segments8
Output Current120 mA
Output Voltage17 V
Power Dissipation900 mW
Switching Frequency30 MHz
TopologyBoost
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5916IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages16 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Newark
Datasheet38 pages9 years ago
Datasheet40 pages8 years ago
Datasheet39 pages8 years ago
Farnell
Datasheet35 pages9 years ago
Datasheet34 pages11 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
iiiC
Datasheet34 pages11 years ago

Inventory History

3 month trend:
+52.29%

Alternate Parts

Price @ 1000
$ 0.851
$ 0.677
$ 0.677
Stock
544,632
1,292,186
1,292,186
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
120 mA
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5916IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5916IPW provided by its distributors.

8-bit constant-current LED sink driver 16-TSSOP -40 to 125
LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin TSSOP Tube
Tube TLC5916 Shift Register Surface Mount led driver 5mm -1mA 5.5V 900mW
Ic, Led Driver Linear 16-Tssop; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:120Ma; Switching Frequency:30Mhz; No. Of Outputs:8Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5916IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5916IPW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency30 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current120 mA
Max Power Dissipation900 mW
Max Supply Current22 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current22 mA
Number of Channels8
Number of Outputs8
Number of Segments8
Output Current120 mA
Output Voltage17 V
Power Dissipation900 mW
Switching Frequency30 MHz
TopologyBoost
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5916IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages16 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Newark
Datasheet38 pages9 years ago
Datasheet40 pages8 years ago
Datasheet39 pages8 years ago
Farnell
Datasheet35 pages9 years ago
Datasheet34 pages11 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
iiiC
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago