Texas Instruments TLC549IP

8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1855-5-ND 495 Buy Now »
USD
3.17 2.85 2.33 1.68 1.50
Avnet
TLC549IP 229 Buy Now »
USD
3.00 2.57 2.13 2.13 2.13
TI store
TLC549IP 146 Buy Now »
USD
3.35 2.99 2.45 1.41 1.41
Newark
35K1218 113 Buy Now »
USD
1.50 1.50
Rochester Electronics
TLC549IP 800 Buy Now »
USD
2.17 2.17 1.93 1.76 1.76
Mouser
595-TLC549IP 198 Buy Now »
USD
3.16 2.69 2.33 1.66 1.45
Chip One Stop Global
C1S746200100877 8 Buy Now »
JPY
395.00 395.00 395.00 395.00 395.00
Farnell
1106008 651 Buy Now »
GBP
2.01 1.64 1.40 1.26 1.12
element14 APAC
1106008 409 Buy Now »
SGD
5.11 4.35 3.77 2.69 2.48
Avnet Europe
TLC549IP 150 Buy Now »
EUR
1.14 1.05 0.897
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
TLC549IP 75 Buy Now »
Quest
TLC549IP 3 Buy Now »
USD
3.18 3.18 3.18 3.18 3.18
Area51
TLC549IP 50 ··
USD
1.25 1.25 1.25 1.25 1.25
EarthTron
TLC549IP 144 ··
Chip 1 Exchange
TLC549IP Yes ··
Direct Components
TLC549IP 0 Send RFQ »
STLAA.com
TLC549IP 54 ··
Abacus Technologies
TLC549IP 55 ··
4 Star Electronics
TLC549IP 394 Send RFQ »
Ewing Components
TLC549IP 7,001 Send RFQ »
TME
TLC549IP 15 Buy Now »
USD
1.62 1.40 1.22 1.22 1.22
RS Components
650093 109 Buy Now »
GBP
2.01 1.70 1.48 1.40 1.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TLC549IP Contact Send RFQ »
North Star Micro
TLC549IP Contact ··
SemiconductorPLUS
TLC549IP Contact ··
TransparentC
TLC549IP Contact ··

Descriptions

A/D converter; Channels:1; 8bit; 40ksps; 3÷6VDC; DIP8
TME
ADC Single SAR 40ksps 8-bit Serial 8-Pin PDIP Tube
Avnet
IC, 8BIT ADC, 549, DIP8; Resolution (Bits):8bit; Sampling Rate:40kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:3V to 6V; Supply Current:1.8mA; IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Serial O/P, Successive Approximation; Base Number:549; Conversion Time:17µs; Digital IC Case Style:DIP; IC Generic Number:549; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:549; No. of Bits:8; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:6mW; Sample Rate:40kSPS; Sample Rate:40kSPS; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
Converters - Analog to Digital (ADC) 8bit A/D w/Serial
Mouser
8BIT ADC, 549, DIP8; Resolution, Bits:8bit; Sampling Rate:40kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Serial; Voltage, Supply Min:3V; Voltage, Supply Max:6V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; A/D, D/A Features:CMOS, Serial O/P, Successive Approximation; Base Number:549; IC Generic Number:549; Linearity Error:0.5%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:549; No. of Bits:8; Power, Ptot:6mW; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Time, Conversion:17µs
Farnell
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40 kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Max:6V; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes
Newark
8 bit A-D converter TLC549IP DIL8 40ksps
RS Components
ADC Single SAR 40KSPS 8-Bit Serial 8-Pin PDIP Tube
North Star Micro
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas Instruments
Single Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin PDIP Tube
Chip One Stop Global
IC 8-BIT SERIAL CNTRL A/D 8-DIP
Digi-Key

Technical Specifications

Number of Pins 8
Supply Voltage (DC) 3 V (min)
Mounting Type Through Hole
Digital Logic Level SAR
REACH SVHC Compliance No SVHC
Power Consumption 9 mW
Number of Channels 1
RoHS Compliant
Packaging Tube
Supply Current 1.8 mA
Lifecycle Status Active
Number of Bits 8
Lead-Free Status Lead Free
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 8 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 18 pages 5 years ago
element14 APAC
Datasheet 19 pages 2 years ago
Datasheet 19 pages 3 years ago
Newark
Datasheet 19 pages 2 months ago
Datasheet 15 pages 18 years ago
Verical
Datasheet 17 pages 8 years ago
element14
Datasheet 17 pages 7 years ago
Sierra IC
Datasheet 11 pages 18 years ago
Factory Futures
Datasheet 18 pages 4 years ago
iiiC
Datasheet 18 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC549IP
TEXAS TLC549IP
TEXAS INST TLC549IP
TEXAS INSTR TLC549IP
TEXAS INSTRUMENT TLC549IP
TEXAS INS TLC549IP
TEXAS INSTRUMENTS INC TLC549IP
TEX TLC549IP
TEXAS INSTRUMEN TLC549IP
TEXAS INSTRU TLC549IP
TI/NS TLC549IP
TEXINS TLC549IP
TEXAS INSTRUMENTS INCORPORATED TLC549IP
TEXASIN TLC549IP
Texas Instruments (TI) TLC549IP
TEAXS TLC549IP
TEXAS INTRUMENTS TLC549IP
TEXAS INSTRUM TLC549IP
TEXAS INSRUMENT TLC549IP
TEXAS IST TLC549IP
TI-PB TLC549IP
Texas Instruments Rfid Systems TLC549IP
TEXINST TLC549IP
TEXAS INSRUMENTS TLC549IP
TEXAS INTRUMENT TLC549IP
Texas Instr. TLC549IP
Texas Instruments Inc. TLC549IP

Search for other parts like TLC549 »