Texas Instruments TLC545CN

8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation15 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.2 mA
Number of Bits8
Number of Channels20
Number of Converters1
Number of Elements1
PackagingRail/Tube
PolarityUnipolar
Power Dissipation15 mW
Resolution1 B
Sampling Rate76 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC545CN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet14 pages16 years ago
iiiC
Datasheet15 pages12 years ago
DigiKey
Datasheet14 pages25 years ago
Mouser
Datasheet14 pages25 years ago
Sierra IC
Datasheet13 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.3
$ 26.04
Stock
245,775
281,863
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
76 ksps
76 ksps
Polarity
Unipolar
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.5 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC545CN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC545CN provided by its distributors.

8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
ADC Single SAR 76ksps 8-bit Serial 28-Pin PDIP Tube
IC 8 BIT 76 KSPS ADC S/O 28-DIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:76kSPS; Input Channels Per ADC:19; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation15 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.2 mA
Number of Bits8
Number of Channels20
Number of Converters1
Number of Elements1
PackagingRail/Tube
PolarityUnipolar
Power Dissipation15 mW
Resolution1 B
Sampling Rate76 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC545CN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet14 pages16 years ago
iiiC
Datasheet15 pages12 years ago
DigiKey
Datasheet14 pages25 years ago
Mouser
Datasheet14 pages25 years ago
Sierra IC
Datasheet13 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago