Texas Instruments TLC372IDR

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage5 V
Input Bias Current5 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage8 V
Max Input Current5 pA
Max Operating Temperature85 °C
Max Supply Current150 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current150 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage15 V
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingCut Tape (CT)
Quiescent Current400 µA
Response Time650 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Newark
Datasheet28 pages9 years ago
Datasheet26 pages9 years ago
Upverter
Datasheet25 pages11 years ago
LCSC
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago
Mouser
Datasheet20 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-23.24%

Alternate Parts

Price @ 1000
$ 0.522
$ 0.693
$ 0.693
Stock
1,193,455
350,950
350,950
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC372IDR provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 85
Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R
Comparator, 2 Func, 7000uV Offset-Max, 650ns Response Time, CMOS, PDSO8
COMPARATOR, CMOS/TTL, 200NS, SOIC-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 200ns; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: SOIC; Nombre
COMPARATOR, CMOS/TTL, 200NS, SOIC-8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:200ns; Supply Voltage Range:3V to 16V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:Open Collector; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC372IDR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage5 V
Input Bias Current5 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage8 V
Max Input Current5 pA
Max Operating Temperature85 °C
Max Supply Current150 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current150 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage15 V
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingCut Tape (CT)
Quiescent Current400 µA
Response Time650 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Newark
Datasheet28 pages9 years ago
Datasheet26 pages9 years ago
Upverter
Datasheet25 pages11 years ago
LCSC
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago
Mouser
Datasheet20 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago