Texas Instruments TLC372CDR

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High70 °C
Input Bias Current5 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage8 V
Max Input Current5 pA
Max Operating Temperature70 °C
Max Supply Current150 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current150 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingBulk
Quiescent Current400 µA
Response Time650 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Newark
Datasheet25 pages11 years ago
Datasheet28 pages8 years ago
Datasheet26 pages9 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Farnell
Datasheet28 pages8 years ago
Mouser
Datasheet20 pages19 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago

Inventory History

3 month trend:
-32.55%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.693
$ 0.442
$ 0.687
$ 0.474
Stock
1,317,146
323,202
1,336,527
214,859
29,978
Authorized Distributors
5
3
4
5
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
Number of Circuits
2
2
-
-
-
Slew Rate
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
Min Supply Voltage
3 V
3 V
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
16 V
16 V
Operating Supply Current
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC372CDR provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Comparator Dual R-R O/P ¡À8V/16V 8-Pin SOIC T/R / IC DUAL DIFF COMP 8-SOIC
Comparator, Dual, 650Ns, Soic-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:650Ns; Supply Voltage Range:3V To 16V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Open Collector; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372CDR
COMPARATOR, DUAL, 650NS, SOIC-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 650ns; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC372CDR .
  • TLC372CDR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High70 °C
Input Bias Current5 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage8 V
Max Input Current5 pA
Max Operating Temperature70 °C
Max Supply Current150 µA
Max Supply Voltage16 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current150 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingBulk
Quiescent Current400 µA
Response Time650 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Newark
Datasheet25 pages11 years ago
Datasheet28 pages8 years ago
Datasheet26 pages9 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Farnell
Datasheet28 pages8 years ago
Mouser
Datasheet20 pages19 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago