Texas Instruments TLC3704CPW

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Common Mode Rejection Ratio84 dB
Input Bias Current5 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature85 °C
Max Power Dissipation675 mW
Max Supply Current20 µA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current80 µA
Number of Channels4
Number of Elements4
Operating Supply Voltage5 V
Output Current20 mA
Output Current per Channel4 mA
Output TypeTTL
Power Dissipation675 mW
Power Supply Rejection Ratio (PSRR)85 dB
Propagation Delay4.5 µs
Quiescent Current100 µA
Response Time1.1 µs
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704CPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet37 pages16 years ago
Newark
Datasheet37 pages7 years ago
Datasheet36 pages11 years ago
element14 APAC
Datasheet36 pages8 years ago
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Farnell
Datasheet36 pages8 years ago

Inventory History

3 month trend:
-6.43%

Alternate Parts

Price @ 1000
$ 1.28
$ 0.68
$ 0.68
Stock
353,108
1,446,878
1,446,878
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3704CPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC3704CPW provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Analogue Comparator, Quad, Micropower, 4, 1.1 S, 3V To 16V, Tssop, 14
Comparator General Purpose CMOS, Push-Pull, TTL 14-TSSOP
QUAD COMPARATOR 6500 uV OFFSET-MAX 2700 ns RESPONSE TIME PDSO14
Comparator Quad 16V 14-Pin TSSOP Tube
Comparators Quad, Micropower, Push-Pull Output
COMPARATOR, QUAD, 1.1US, TSSOP-14
IC COMPARATOR 4 GEN PUR 14TSSOP
IC MICROPWR COMP QUAD 14-TSSOP
French Electronic Distributor since 1988
TLC3704 QUAD, MICROPOWER, PUSH-P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Common Mode Rejection Ratio84 dB
Input Bias Current5 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature85 °C
Max Power Dissipation675 mW
Max Supply Current20 µA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current80 µA
Number of Channels4
Number of Elements4
Operating Supply Voltage5 V
Output Current20 mA
Output Current per Channel4 mA
Output TypeTTL
Power Dissipation675 mW
Power Supply Rejection Ratio (PSRR)85 dB
Propagation Delay4.5 µs
Quiescent Current100 µA
Response Time1.1 µs
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704CPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet37 pages16 years ago
Newark
Datasheet37 pages7 years ago
Datasheet36 pages11 years ago
element14 APAC
Datasheet36 pages8 years ago
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Farnell
Datasheet36 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago