Texas Instruments TLC3702IPWR

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Ambient Temperature Range High85 °C
Common Mode Rejection Ratio84 dB
Input Bias Current5 pA
Input Offset Voltage (Vos)1.2 mV
Max Input Current5 pA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current20 µA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current18 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current20 mA
Output Current per Channel8 mA
Output TypeTTL
PackagingTape and Reel
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)85 dB
Propagation Delay4.5 µs
Quiescent Current65 µA
Response Time1.1 µs
Schedule B8542330000
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet36 pages12 years ago
Datasheet34 pages12 years ago
Datasheet36 pages16 years ago
Upverter
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Augswan
Datasheet38 pages2 years ago
TME
Datasheet18 pages7 years ago
Newark
Datasheet28 pages7 years ago
Datasheet38 pages8 years ago
Datasheet36 pages9 years ago
Jameco
Datasheet37 pages15 years ago
Mouser
Datasheet34 pages25 years ago

Inventory History

3 month trend:
+10.07%

Alternate Parts

Price @ 1000
$ 0.384
$ 0.448
$ 0.894
$ 0.904
$ 0.213
$ 0.396
Stock
611,249
775,860
278,602
105,097
188,216
44,391
Authorized Distributors
5
5
3
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
8
8
Number of Circuits
-
-
-
-
2
-
Slew Rate
-
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
-
Input Offset Voltage (Vos)
1.2 mV
5 mV
5 mV
5 mV
-
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
85 dB
-
-
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
84 dB
-
84 dB
Min Supply Voltage
3 V
3 V
3 V
3 V
-
3 V
Max Supply Voltage
16 V
16 V
16 V
16 V
-
16 V
Operating Supply Current
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3702IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC3702IPWR provided by its distributors.

Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85
Comparator, 2 Func, 7000uV Offset-Max, 2700ns Response Time, CMOS, PDSO8
IC, MICROPOWER COMP, DUAL, 1.1 uS TSSOP-8, FULL REEL
Comparator Dual 16V 8-Pin TSSOP T/R
IC,TLC3702IPWR,DUAL, L/PWR, PU SH-PULL OUTPUT COMPARATOR<AZ
Analog Comparators Dual Micropower Push-Pull Output
5mV 5pA TSSOP-8 Comparators ROHS
IC COMPARATOR 2 GEN PUR 8TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight39.008944 mg
Technical
Ambient Temperature Range High85 °C
Common Mode Rejection Ratio84 dB
Input Bias Current5 pA
Input Offset Voltage (Vos)1.2 mV
Max Input Current5 pA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current20 µA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current18 µA
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current20 mA
Output Current per Channel8 mA
Output TypeTTL
PackagingTape and Reel
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)85 dB
Propagation Delay4.5 µs
Quiescent Current65 µA
Response Time1.1 µs
Schedule B8542330000
TypeGeneral Purpose
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3702IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet36 pages12 years ago
Datasheet34 pages12 years ago
Datasheet36 pages16 years ago
Upverter
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Augswan
Datasheet38 pages2 years ago
TME
Datasheet18 pages7 years ago
Newark
Datasheet28 pages7 years ago
Datasheet38 pages8 years ago
Datasheet36 pages9 years ago
Jameco
Datasheet37 pages15 years ago
Mouser
Datasheet34 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago