Texas Instruments TLC3578IPW

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.2 mA
Number of A/D Converters1
Number of Bits14
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption29 mW
Resolution1.75 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)80 dB
Spurious-free dynamic range (SFDR)84 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3578IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet47 pages16 years ago
Newark
Datasheet46 pages15 years ago
Datasheet50 pages9 years ago
Farnell
Datasheet51 pages7 years ago
DigiKey
Datasheet45 pages18 years ago
Factory Futures
Datasheet49 pages11 years ago
iiiC
Datasheet49 pages11 years ago
Sierra IC
Datasheet39 pages20 years ago

Inventory History

3 month trend:
-91.88%

Alternate Parts

Price @ 1000
$ 15.5
$ 11.281
$ 11.281
Stock
243,558
70,267
70,267
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC3578IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC3578IPW provided by its distributors.

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 200KSPS, TSSOP-24
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-TSSOP -40 to 85
Converters - Analog to Digital (ADC) Serial Out, Low Power
24-TSSOP (0.173 4.40mm Width) TLC3578 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 4.2mA 200ksps 29mW
IC, ADC, 14BIT, 200KSPS, TSSOP-24; Resolution (Bits):14bit; Sampling Rate:200kSPS; Supply Voltage Range:4.75V to 5.5V; Supply Current:4.2mA; Digital IC Case Style:TSSOP; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3578IPW.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.2 mA
Number of A/D Converters1
Number of Bits14
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption29 mW
Resolution1.75 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)80 dB
Spurious-free dynamic range (SFDR)84 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3578IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet47 pages16 years ago
Newark
Datasheet46 pages15 years ago
Datasheet50 pages9 years ago
Farnell
Datasheet51 pages7 years ago
DigiKey
Datasheet45 pages18 years ago
Factory Futures
Datasheet49 pages11 years ago
iiiC
Datasheet49 pages11 years ago
Sierra IC
Datasheet39 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago