Texas Instruments TLC27M2CP

Dual Precision Single Supply Low-Power Operational Amplifier 8-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1836-5-ND 1,854 Buy Now »
USD
0.920 0.826 0.644 0.420 0.358
Verical
TLC27M2CP 10,000 Buy Now »
USD
0.382 0.374
TI store
TLC27M2CP 1,904 Buy Now »
USD
0.980 0.870 0.690 0.380 0.380
Newark
24M8281 782 Buy Now »
USD
1.06 0.905 0.698 0.487 0.406
Chip One Stop Global 2
C1S746201302588 10,001 Buy Now »
USD
0.741 0.533 0.495 0.495
C1S746200053083 219 Buy Now »
USD
1.25 0.937 0.937 0.937
Rochester Electronics
TLC27M2CP 5,899 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Mouser
595-TLC27M2CP 2,532 Buy Now »
USD
0.910 0.784 0.602 0.420 0.357
Avnet
TLC27M2CP 0 ··
USD
0.452 0.442 0.395 0.395 0.395
Farnell
1103014 798 Buy Now »
GBP
0.725 0.552 0.444 0.284 0.273
element14 APAC
1103014 935 Buy Now »
SGD
1.43 1.23 0.942 0.658 0.570
Avnet Europe
TLC27M2CP 950 Buy Now »
USD
0.448 0.384 0.384
Avnet Asia
TLC27M2CP Buy Now »
USD
0.431 0.359
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TLC27M2CP 7,893 Buy Now »
USD
0.384 0.260 0.234
Area51
TLC27M2CP 43 ··
USD
0.351 0.351 0.351 0.351 0.351
Quest
TLC27M2CP 19 Buy Now »
USD
0.973 0.778 0.778 0.778 0.778
SPEC
TLC27M2CP 31 ··
STLAA.com
TLC27M2CP 28 ··
Florida Circuit
TLC27M2CP 145 ··
Ewing Components
TLC27M2CP 7,100 Send RFQ »
Abacus Technologies
TLC27M2CP 1,595 ··
GreenTree Electronics
TLC27M2CP 420 Send RFQ »
RS Components
1268724 164 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLC27M2CP Contact ··

Descriptions

OP Amp Dual GP 16V 8-Pin PDIP Tube
Avnet Asia
IC, OP AMP, DUAL CMOS, 27M2, DIP8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:400kHz; Slew Rate:0.43V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:27; Device Marking:TLC27M2CP; Gain Bandwidth:525kHz; IC Generic Number:27M2; Input Offset Voltage Max:12mV; Logic Function Number:27; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:Lin-CMOS; Package / Case:DIP; Slew Rate:0.43V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
OP Amp Dual GP 16V 8-Pin PDIP Tube
Avnet Europe
OP Amp Dual GP 16V 8-Pin PDIP Tube
Chip One Stop Global
IC Op Amp Dual LinCMOS Med
Florida Circuit
OP Amp Dual GP 16V 8-Pin PDIP Tube
Avnet
Dual Precision Single Supply Low-Power Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
OP Amp Dual GP 16V 8-Pin PDIP OP Amp Dual GP 16V 8-Pin PDIP
SPEC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.43V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:0.525MHz; Bias Current:600pA ;RoHS Compliant: Yes
Newark
OP Amp Dual GP 16V 8-Pin PDIP Tube
Verical
Dual low power op-amp TLC27M2CP DIP8
RS Components
OP AMP, DUAL CMOS, 27M2, DIP8; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:525kHz; Slew Rate:0.43; Voltage, Supply Min:3V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:CMOS; Bandwidth:0.4MHz; Base Number:27; Device Marking:TLC27M2CP; IC Generic Number:27M2; Logic Function Number:27; Operational Amplifier Features:Lin-CMOS; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:12mV; Voltage, Supply +Nom:5V
Farnell
OP Amp Dual GP 16V 8-Pin PDIP
Component Sense
IC OPAMP GP 635KHZ 8DIP
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
Case / Package / Footprint PDIP
Mounting Type Through Hole
Slew Rate 460 mV/μs
Number of Circuits 2
Supply Voltage (DC) 5 V
Packaging Tube
Gain Bandwidth Product 525 kHz
Number of Channels 2
Lifecycle Status Active
Input Offset Drift 1.7 µV/K
Lead-Free Status Lead Free
Bandwidth 400 kHz
Number of Pins 8
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 47 pages 8 years ago
Datasheet 52 pages 2 years ago
Datasheet 50 pages 5 years ago
Technical Drawing 2 pages 6 years ago
Farnell
Datasheet 45 pages 7 years ago
Datasheet 15 pages 7 years ago
Datasheet 45 pages 7 years ago
Datasheet 15 pages 8 years ago
Datasheet 43 pages 8 years ago
Datasheet 45 pages 8 years ago
Newark
Datasheet 50 pages 2 years ago
Datasheet 50 pages 4 years ago
Datasheet 43 pages 11 years ago
iiiC
Datasheet 51 pages 4 years ago
Sierra IC
Datasheet 34 pages 17 years ago
Digi-Key
Datasheet 45 pages 17 years ago
element14
Datasheet 45 pages 7 years ago
Datasheet 45 pages 7 years ago
Datasheet 45 pages 7 years ago
Allied Electronics
Datasheet 4 pages 17 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TI TLC27M2CP
TEXAS TLC27M2CP
TEXAS INST TLC27M2CP
TEXAS INSTR TLC27M2CP
TEXAS INSTRUMENT TLC27M2CP
TEXAS INS TLC27M2CP
TEXAS INSTRUMENTS INC TLC27M2CP
TEX TLC27M2CP
TEXAS INSTRUMEN TLC27M2CP
TEXAS INSTRU TLC27M2CP
TI/NS TLC27M2CP
TEXINS TLC27M2CP
TEXAS INSTRUMENTS INCORPORATED TLC27M2CP
TEXASIN TLC27M2CP
Texas Instruments (TI) TLC27M2CP
TEAXS TLC27M2CP
TEXAS INTRUMENTS TLC27M2CP
TEXAS INSTRUM TLC27M2CP
TEXAS INSRUMENT TLC27M2CP
TEXAS IST TLC27M2CP
TI-PB TLC27M2CP
Texas Instruments Rfid Systems TLC27M2CP
TEXINST TLC27M2CP
TEXAS INSRUMENTS TLC27M2CP
TEXAS INTRUMENT TLC27M2CP
Texas Instr. TLC27M2CP
Texas Instruments Inc. TLC27M2CP

Search for other parts like TLC27 »