Texas Instruments TLC27L7CP

Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth85 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product85 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)500 µV
Max I/O Voltage500 µV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product85 kHz
Nominal Supply Current46 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current29 µA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation1 W
Slew Rate0.03 V/µs
Voltage Gain116.9 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L7CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet45 pages16 years ago
TME
Datasheet50 pages9 years ago
Newark
Datasheet48 pages6 years ago
Datasheet50 pages8 years ago
Datasheet48 pages9 years ago
Datasheet49 pages10 years ago
iiiC
Datasheet48 pages11 years ago
Verical
Datasheet45 pages14 years ago
Datasheet45 pages15 years ago
DigiKey
Datasheet43 pages18 years ago
Sierra IC
Datasheet33 pages23 years ago

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L7CP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC27L7CP provided by its distributors.

Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
IC, OP AMP, DUAL LINCMOS; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:85kHz; Slew Rate:0.03V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:85kHz; Package / Case:PDIP; Slew Rate:0.03V/µs; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth85 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product85 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)500 µV
Max I/O Voltage500 µV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product85 kHz
Nominal Supply Current46 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current29 µA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation1 W
Slew Rate0.03 V/µs
Voltage Gain116.9 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L7CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet45 pages16 years ago
TME
Datasheet50 pages9 years ago
Newark
Datasheet48 pages6 years ago
Datasheet50 pages8 years ago
Datasheet48 pages9 years ago
Datasheet49 pages10 years ago
iiiC
Datasheet48 pages11 years ago
Verical
Datasheet45 pages14 years ago
Datasheet45 pages15 years ago
DigiKey
Datasheet43 pages18 years ago
Sierra IC
Datasheet33 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago