Texas Instruments TLC27L4CN

OP Amp Quad GP 16V 14-Pin PDIP OP Amp Quad GP 16V 14-Pin PDIP OP Amp Quad GP 16V 14-Pin PDIP

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-7389-5-ND 1,939 Buy Now »
USD
0.920 0.826 0.644 0.420 0.358
Avnet
TLC27L4CN 450 Buy Now »
USD
0.824 0.749 0.572 0.572 0.572
Verical 2
TLC27L4CN 150 Buy Now »
USD
0.366 0.366 0.366
TLC27L4CN 10,000 Buy Now »
USD
0.376 0.376
Arrow
TLC27L4CN 150 Buy Now »
USD
0.433 0.413 0.366 0.341 0.336
TI store
TLC27L4CN 2,009 Buy Now »
USD
0.980 0.870 0.690 0.460 0.460
Newark
35K1192 134 Buy Now »
USD
0.509 0.509 0.467 0.400 0.350
Chip One Stop Global 3
C1S746201289968 150 Buy Now »
USD
0.479 0.392 0.392 0.392
C1S746201289977 10,001 Buy Now »
USD
1.41 0.628 0.451 0.451
C1S746200012299 179 Buy Now »
USD
1.47 0.799 0.799 0.799
Mouser
595-TLC27L4CN 384 Buy Now »
USD
0.910 0.784 0.602 0.420 0.357
Rochester Electronics 2
TLC27L4CN 0 ··
TLC27L4CN 50 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Farnell
1103017 866 Buy Now »
GBP
0.981 0.684 0.490 0.391 0.288
element14 APAC
1103017 304 Buy Now »
SGD
1.43 1.23 0.942 0.658 0.570
Avnet Europe
TLC27L4CN 1,200 Buy Now »
USD
0.427 0.384 0.384
Avnet Asia
TLC27L4CN Buy Now »
USD
0.431 0.359
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
TLC27L4CN 14 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
TLC27L4CN 612 Buy Now »
USD
1.34 1.07 0.402 0.348 0.348
SPEC
TLC27L4CN 225 ··
STLAA.com
TLC27L4CN 244 ··
Abacus Technologies
TLC27L4CN 10,000 ··
Florida Circuit
TLC27L4CN 245 ··
Ewing Components
TLC27L4CN 7,186 Send RFQ »
GreenTree Electronics
TLC27L4CN 1,530 Send RFQ »
Schukat
TLC27L4CP 400 Buy Now »
EUR
0.481 0.359 0.359
Distrelec
TLC27L4CN 198 Buy Now »
EUR
0.900 0.740 0.720 0.720 0.720
TME
TLC27L4CN 141 Buy Now »
USD
0.749 0.749 0.593 0.515 0.515
RS Components
1268796 429 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLC27L4CN Contact ··

Descriptions

IC OPAMP GP 110KHZ 14DIP
Digi-Key
OP Amp Quad GP 16V 14-Pin PDIP OP Amp Quad GP 16V 14-Pin PDIP OP Amp Quad GP 16V 14-Pin PDIP
SPEC
IC Op Amp Quad LinCMOS Low
Florida Circuit
Operational amplifier; 85kHz; 3÷16VDC; Channels:4; DIP14
TME
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.085MHz; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes
Newark
OP Amp Quad GP 16V 14-Pin PDIP Tube
Avnet Europe
IC, OP AMP, QUAD CMOS, 27L4, DIP14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:65kHz; Slew Rate:0.03V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:27; Gain Bandwidth:85kHz; IC Generic Number:27L4; IC Temperature Range:Commercial; Input Offset Voltage Max:12mV; Logic Function Number:27; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Lin-CMOS; Package / Case:DIP; Slew Rate:0.03V/µs; Supply Voltage + Nom:10V; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
Quad low power op-amp TLC27L4CN DIP14
RS Components
OP Amp Quad GP 16V 14-Pin PDIP Tube
Avnet
OP Amp Quad GP 16V 14-Pin PDIP Tube
Avnet Asia
OP AMP, QUAD CMOS, 27L4, DIP14; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:85kHz; Slew Rate:0.03; Voltage, Supply Min:3V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:CMOS; Bandwidth:0.065MHz; Base Number:27; IC Generic Number:27L4; Logic Function Number:27; Operational Amplifier Features:Lin-CMOS; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:12mV; Voltage, Supply +Nom:10V
Farnell
OP Amp Quad GP 16V 14-Pin PDIP Tube
Chip One Stop Global
Operational Amplifier [Texas Instruments] TLC27L4CN Operational Amplifier
Distrelec
Quad Precision Single Supply uPower Operational Amplifier 14-PDIP 0 to 70
Texas Instruments
4xOp-Amp CMOS 3..16V LP DIP14
Schukat
OP Amp Quad GP 16V 14-Pin PDIP Tube
Verical

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 14
Case / Package / Footprint PDIP
Supply Voltage (DC) 10 V
Gain Bandwidth Product 85 kHz
Bandwidth 65 kHz
Input Offset Drift 1.1 µV/K
Packaging Tube
Number of Channels 4
Number of Circuits 4
Slew Rate 30 mV/μs
Lifecycle Status Active
Lead-Free Status Lead Free
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 8 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 43 pages 5 years ago
Newark
Datasheet 43 pages 2 years ago
Datasheet 44 pages 3 years ago
Farnell
Datasheet 43 pages 8 years ago
Datasheet 45 pages 7 years ago
Datasheet 19 pages 7 years ago
Datasheet 18 pages 7 years ago
Datasheet 20 pages 8 years ago
Datasheet 18 pages 8 years ago
Datasheet 20 pages 7 years ago
Digi-Key
Datasheet 41 pages 18 years ago
Sierra IC
Datasheet 37 pages 18 years ago
Arrow
Datasheet 43 pages 4 years ago
Allied Electronics
Datasheet 4 pages 18 years ago
iiiC
Datasheet 43 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC27L4CN
TEXAS TLC27L4CN
TEXAS INST TLC27L4CN
TEXAS INSTR TLC27L4CN
TEXAS INSTRUMENT TLC27L4CN
TEXAS INS TLC27L4CN
TEXAS INSTRUMENTS INC TLC27L4CN
TEX TLC27L4CN
TEXAS INSTRUMEN TLC27L4CN
TEXAS INSTRU TLC27L4CN
TI/NS TLC27L4CN
TEXINS TLC27L4CN
TEXAS INSTRUMENTS INCORPORATED TLC27L4CN
TEXASIN TLC27L4CN
Texas Instruments (TI) TLC27L4CN
TEAXS TLC27L4CN
TEXAS INTRUMENTS TLC27L4CN
TEXAS INSTRUM TLC27L4CN
TEXAS INSRUMENT TLC27L4CN
TEXAS IST TLC27L4CN
TI-PB TLC27L4CN
Texas Instruments Rfid Systems TLC27L4CN
TEXINST TLC27L4CN
TEXAS INSRUMENTS TLC27L4CN
TEXAS INTRUMENT TLC27L4CN
Texas Instr. TLC27L4CN
Texas Instruments Inc. TLC27L4CN

Search for other parts like TLC27 »