Texas Instruments TLC27L4BIDG4

Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth85 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product85 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)2 mV
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product85 kHz
Nominal Supply Current92 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current57 µA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation950 mW
Slew Rate0.03 V/µs
Voltage Gain113.62 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4BIDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages13 years ago
Datasheet43 pages16 years ago
Arrow Electronics
Datasheet43 pages12 years ago
Farnell
Datasheet43 pages15 years ago
Datasheet43 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.92
$ 0.736
$ 0.736
Stock
85,022
486,838
486,838
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
85 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
57 µA
57 µA
57 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L4BIDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC27L4BIDG4 provided by its distributors.

Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Bandwidth:0.085MHz; Bias Current:600pA ;RoHS Compliant: Yes
OP AMP, QUAD, SMD, 27L4, SOIC14; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:85kHz; Slew Rate:0.03; Voltage, Supply Min:4V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:CMOS; Bandwidth:0.085MHz; Base Number:27; IC Generic Number:27L4; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth85 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product85 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)2 mV
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product85 kHz
Nominal Supply Current92 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current57 µA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation950 mW
Slew Rate0.03 V/µs
Voltage Gain113.62 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4BIDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages13 years ago
Datasheet43 pages16 years ago
Arrow Electronics
Datasheet43 pages12 years ago
Farnell
Datasheet43 pages15 years ago
Datasheet43 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago