Texas Instruments TLC277CDR

Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)500 µV
Max I/O Voltage500 µV
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Output Current per Channel30 mA
PackagingTape & Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC277CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet47 pages16 years ago
Newark
Datasheet53 pages9 years ago
Datasheet50 pages6 years ago
Datasheet51 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Upverter
Datasheet51 pages10 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages12 years ago
Verical
Datasheet47 pages14 years ago
Jameco
Datasheet48 pages15 years ago
Sierra IC
Datasheet36 pages22 years ago

Inventory History

3 month trend:
-22.16%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.83
$ 1.35
Stock
859,706
109,973
45,442
Authorized Distributors
3
2
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC277CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC277CDR provided by its distributors.

Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Dual CMOS Op-Amp, GBW 2.2MHz, SR 5.3V/us, Voff 0.5mV max, 3÷16V, 0÷70°C;
OP-AMP, DUAL, 2.2MHZ, 5.3V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.2MHz; Vitesse de balayage: 5.3V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op-Amp, Dual, 2.2Mhz, 5.3V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.2Mhz; Slew Rate:5.3V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC277CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC277CDR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)500 µV
Max I/O Voltage500 µV
Max Operating Temperature70 °C
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Output Current per Channel30 mA
PackagingTape & Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC277CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet47 pages16 years ago
Newark
Datasheet53 pages9 years ago
Datasheet50 pages6 years ago
Datasheet51 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Upverter
Datasheet51 pages10 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages12 years ago
Verical
Datasheet47 pages14 years ago
Jameco
Datasheet48 pages15 years ago
Sierra IC
Datasheet36 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago