Texas Instruments TLC274BINE4

LinCMOS™ Precision Quad Operational Amplifier 14-PDIP -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2 mV
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current8 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current3.8 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation1.575 W
Slew Rate3.6 V/µs
Voltage Gain87.23 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BINE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet53 pages12 years ago
Datasheet50 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet53 pages11 years ago
Newark
Datasheet53 pages9 years ago
Arrow Electronics
Datasheet53 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.706
$ 1.25
Stock
17,279
316,804
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274BINE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC274BINE4 provided by its distributors.

LinCMOS™ Precision Quad Operational Amplifier 14-PDIP -40 to 85
OP Amp Quad GP 16V 14-Pin PDIP Tube
CAP CER 100PF 50V C0G/NPO 0805
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)2 mV
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current8 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current3.8 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation1.575 W
Slew Rate3.6 V/µs
Voltage Gain87.23 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BINE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet53 pages12 years ago
Datasheet50 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet53 pages11 years ago
Newark
Datasheet53 pages9 years ago
Arrow Electronics
Datasheet53 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago