Texas Instruments TLC272CP

Operational Amplifier [Texas Instruments] TLC272CP Operational Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TLC272CP 10,000 Buy Now »
USD
0.569 0.569
Arrow
TLC272CP 15 Buy Now »
USD
0.682 0.646 0.576 0.576 0.576
Avnet
TLC272CP 603 Buy Now »
USD
1.17 1.06 0.813 0.813 0.813
Digi-Key
296-1824-5-ND 2,136 Buy Now »
USD
1.31 1.17 0.915 0.597 0.509
TI store
TLC272CP 1,412 Buy Now »
USD
1.39 1.23 0.980 0.470 0.470
Newark
36K3642 338 Buy Now »
USD
1.30 1.11 0.856 0.597 0.498
Chip One Stop Japan 2
C1S746201303435 2,908 Buy Now »
JPY
88.70 67.00 60.40 60.40
C1S746202082690 15 Buy Now »
JPY
111.00 111.00 111.00 111.00
Mouser
595-TLC272CP 7,075 Buy Now »
USD
1.30 1.11 0.856 0.597 0.508
Rochester Electronics 2
TLC272CP 3,834 Buy Now »
USD
0.720 0.720 0.640 0.590 0.590
TLC272CP 0 ··
Chip One Stop Global
C1S746201303426 464 Buy Now »
JPY
142.00 115.00 115.00 115.00
Farnell 2
1098582 338 Buy Now »
GBP
0.861 0.735 0.567 0.395 0.337
1103016 1,455 Buy Now »
GBP
0.982 0.576 0.424 0.372 0.372
element14 APAC 2
1103016 2,375 Buy Now »
SGD
2.11 1.80 1.39 0.966 0.823
1098582 338 Buy Now »
SGD
2.11 1.80 1.39 0.966 0.822
Avnet Europe
TLC272CP 5,600 Buy Now »
EUR
0.903 0.602 0.516
Avnet Asia
TLC272CP 0 ··
USD
0.737 0.553
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
84396 117 Buy Now »
EUR
0.800 0.800 0.500 0.500 0.500
Jameco
143917 229 Buy Now »
USD
0.690 0.590 0.490 0.490 0.490
Quest
TLC272CP 62 Buy Now »
USD
1.90 1.52 0.950 0.950 0.950
Freelance Electronics
TLC272CP 5 Buy Now »
USD
0.540 0.540 0.540 0.540 0.540
Direct Components
TLC272CP 0 Send RFQ »
EarthTron
TLC272CP 102 ··
Rotakorn
TLC272CP 50 ··
Abacus Technologies
TLC272CP 911 ··
Ewing Components
TLC272CP 8,350 Send RFQ »
4 Star Electronics
TLC272CP 49 Send RFQ »
GreenTree Electronics
TLC272CP 3,800 Send RFQ »
Schukat
TLC272CP 4,900 Buy Now »
EUR
0.679 0.506 0.506
Distrelec
TLC272CP 541 Buy Now »
EUR
0.640 0.570 0.500 0.500 0.500
TME
TLC272CP 32 Buy Now »
USD
0.975 0.866 0.726 0.726
RS Components
638920 493 Buy Now »
GBP
1.41 0.670 0.500 0.450 0.450
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLC272CP Contact ··
USD
0.521 0.521 0.521
Summit Electronics
TLC272CP Contact Send RFQ »
Chip 1 Exchange
TLC272CP Contact ··
Touchstone Systems
TLC272CP Contact Send RFQ »
North Star Micro
TLC272CP Contact ··
XS Micro
TLC272CP Contact ··
SemiconductorPLUS
TLC272CP Contact ··
TransparentC
TLC272CP Contact ··

Descriptions

OPAMP GP 2.2MHZ DUAL 8DIP
Rotakorn
OP AMP, 1.7MHZ, 3.6V/uS, DIP-8
element14 APAC
Operational Amplifier [Texas Instruments] TLC272CP Operational Amplifier
Distrelec
IC OPAMP GP 2.2MHZ 8DIP
Digi-Key
Operational amplifier; 1.3MHz; 3÷16VDC; Channels:2; DIP8
TME
OP Amp Dual GP 16V 8-Pin PDIP Tube
Avnet Asia
OP Amp Dual GP 16V 8-Pin PDIP Tube
Chip One Stop Global
Dual Single Supply Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
General usage dual op-amp TLC272CP DIP8
RS Components
IC OPAMP GP 2.2MHZ DUAL 8DIP - TLC272CP
iiiC
IC TLC272/TLC272CP TEXAS INSTRUMENT RoHS
Halfin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1.7MHz; Bias Current:600pA ;RoHS Compliant: Yes
Newark
OP Amp Dual General Purpose 16 Volt 8-Pin Plastic Dip Tube
Jameco
2xOp-Amp CMOS 3..16V LP LN DIP8
Schukat
OP Amp Dual GP 16V 8-Pin PDIP Tube
Verical
IC, OP-AMP, 1.7MHZ, 3.6V/ us, DIP-8
Farnell
OP Amp Dual GP 16V 8-Pin PDIP Tube
Chip One Stop Japan
OP Amp Dual GP 16V 8-Pin PDIP Tube
Avnet

Technical Specifications

Input Offset Drift 1.8 µV/K
REACH SVHC Compliance No SVHC
Gain Bandwidth Product 320 kHz
Mounting Type Through Hole
Case / Package / Footprint PDIP
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Number of Pins 8
Packaging Tube
Bandwidth 1.7 MHz
Slew Rate 3.6 V/μs
Number of Channels 2
Number of Circuits 2
Lifecycle Status Active
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 53 pages 2 years ago
Datasheet 47 pages 8 years ago
Datasheet 50 pages 5 years ago
Technical Drawing 2 pages 6 years ago
Farnell
Datasheet 47 pages 7 years ago
Datasheet 47 pages 6 years ago
Datasheet 49 pages 6 years ago
Datasheet 50 pages 5 years ago
Datasheet 50 pages 5 years ago
Datasheet 22 pages 7 years ago
Datasheet 19 pages 7 years ago
Datasheet 19 pages 7 years ago
Datasheet 22 pages 8 years ago
Datasheet 20 pages 6 years ago
element14
Datasheet 47 pages 7 years ago
Newark
Datasheet 51 pages 2 years ago
Sierra IC
Datasheet 36 pages 14 years ago
Digi-Key
Datasheet 39 pages 14 years ago
Allied Electronics
Datasheet 1 page 11 years ago
iiiC
Datasheet 51 pages 4 years ago
Arrow
Datasheet 51 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TLC272CP
TEXAS TLC272CP
TEXAS INST TLC272CP
TEXAS INSTR TLC272CP
TEXAS INSTRUMENT TLC272CP
TEXAS INS TLC272CP
TEXAS INSTRUMENTS INC TLC272CP
TEX TLC272CP
TEXAS INSTRUMEN TLC272CP
TEXAS INSTRU TLC272CP
TI/NS TLC272CP
TEXINS TLC272CP
TEXAS INSTRUMENTS INCORPORATED TLC272CP
TEXASIN TLC272CP
Texas Instruments (TI) TLC272CP
TEAXS TLC272CP
TEXAS INTRUMENTS TLC272CP
TEXAS INSTRUM TLC272CP
TEXAS INSRUMENT TLC272CP
TEXAS IST TLC272CP
TI-PB TLC272CP
Texas Instruments Rfid Systems TLC272CP
TEXINST TLC272CP
TEXAS INSRUMENTS TLC272CP
TEXAS INTRUMENT TLC272CP
Texas Instr. TLC272CP
Texas Instruments Inc. TLC272CP

Search for other parts like TLC272 »