Texas Instruments TLC272CDRG4

Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)10 mV
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Dissipation725 mW
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet47 pages16 years ago
Upverter
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.63
$ 0.63
Stock
2,741,609
5,477,174
5,477,174
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TLC272CDRG4 provided by its distributors.

Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)10 mV
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Dissipation725 mW
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet47 pages16 years ago
Upverter
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago