Texas Instruments TLC271ACDG4

Operational Amplifier, Single, 1.7 Mhz, 1, 3.6 V/ S, 3V To 16V, Soic, 8 Rohs Compliant: Yes

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)5 mV
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current950 µA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation725 mW
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271ACDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet85 pages9 years ago
Datasheet82 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet84 pages16 years ago
Farnell
Datasheet85 pages8 years ago
Datasheet81 pages11 years ago
Datasheet83 pages12 years ago
Datasheet80 pages13 years ago
Datasheet84 pages14 years ago
Datasheet84 pages15 years ago
Newark
Datasheet83 pages9 years ago
Datasheet83 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.807
$ 0.807
Stock
38,657
361,964
361,964
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
950 µA
950 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271ACDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC271ACDG4 provided by its distributors.

Operational Amplifier, Single, 1.7 Mhz, 1, 3.6 V/ S, 3V To 16V, Soic, 8 Rohs Compliant: Yes
Programmable Low-Power Operational Amplifier 8-SOIC 0 to 70
OP Amp Single GP 16V 8-Pin SOIC Tube
OP AMP, PROGRAMMABLE, SOIC8, 271
PROGRAMMABLE LOW POWER LINCMOS OP AMP<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271ACDG4 .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)5 mV
Max I/O Voltage5 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current950 µA
Output Current per Channel30 mA
PackagingRail/Tube
Power Dissipation725 mW
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271ACDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet85 pages9 years ago
Datasheet82 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet84 pages16 years ago
Farnell
Datasheet85 pages8 years ago
Datasheet81 pages11 years ago
Datasheet83 pages12 years ago
Datasheet80 pages13 years ago
Datasheet84 pages14 years ago
Datasheet84 pages15 years ago
Newark
Datasheet83 pages9 years ago
Datasheet83 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago