Texas Instruments TLC2578IPWR

8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin TSSOP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.2 mA
Number of A/D Converters1
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
PackagingTape and Reel
PolarityBipolar
Power Consumption29 mW
Resolution1.5 B
Sampling Rate200 ksps
Signal to Noise Ratio (SNR)72 dB
Spurious-free dynamic range (SFDR)83 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2578IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet47 pages16 years ago
iiiC
Datasheet49 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.25
$ 11.34
$ 11.34
Stock
327,991
289,315
289,315
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2578IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC2578IPWR provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin TSSOP T/R
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±0.5 LSB INL 24-TSSOP -40 to 85
Converters - Analog to Digital (ADC) Serial Out, Low Power
Bipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 5.5V 6Weeks 29mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.2 mA
Number of A/D Converters1
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
PackagingTape and Reel
PolarityBipolar
Power Consumption29 mW
Resolution1.5 B
Sampling Rate200 ksps
Signal to Noise Ratio (SNR)72 dB
Spurious-free dynamic range (SFDR)83 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2578IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet47 pages16 years ago
iiiC
Datasheet49 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago