Texas Instruments TLC2274MD

Quad Low-Noise ail-To- ail Operational Amplifier 14-SOIC -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TLC2274MD 3,400 Buy Now »
USD
1.18 1.18
TLC2274MD 130 Buy Now »
USD
1.23 1.23 1.23
Arrow
TLC2274MD 130 Buy Now »
USD
1.62 1.49 1.33 1.25 1.25
Avnet
TLC2274MD 736 Buy Now »
USD
2.62 2.24 1.79 1.79 1.79
Chip One Stop Japan
C1S746200156645 130 Buy Now »
JPY
329.00 227.00 170.00 170.00 170.00
Rochester Electronics
TLC2274MD 2,588 Buy Now »
USD
1.63 1.63 1.45 1.32 1.32
Mouser
595-TLC2274MD 216 Buy Now »
USD
2.76 2.35 1.88 1.35 1.21
Newark
76C6935 0 ··
USD
1.36 1.18
Digi-Key
296-7134-5-ND 0 ··
USD
1.88 1.88
element14 APAC
1459781 0 ··
SGD
4.71 4.71 3.19 2.21 2.21
Avnet Europe
TLC2274MD 0 ··
EUR
4.26 4.26 1.55 1.31 1.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TLC2274MD 1,050 ··
Ewing Components
TLC2274MD 7,005 Send RFQ »
RS Components
7321124 24 Buy Now »
GBP
1.81 1.55 1.23 1.13 1.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLC2274MD Contact ··
USD
2.25 2.25 2.25
North Star Micro
TLC2274MD Contact ··
Touchstone Systems
TLC2274MD Contact Send RFQ »
XS Micro
TLC2274MD Contact ··
SemiconductorPLUS
TLC2274MD Contact ··

Descriptions

Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:3.6V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Bias Current:60pA ;RoHS Compliant: No
Newark
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC
Avnet
Quad Low-Noise ail-To- ail Operational Amplifier 14-SOIC -55 to 125
Texas Instruments
OP Amp Quad GP R-R O/P ???}8V/16V 14-Pin SOIC
Chip One Stop Japan
Op Amp Quad LinCMOS RRO 8/16V
RS Components
IC OPAMP GP R-R 2.25MHZ 14SOIC - TLC2274MD
iiiC
OP Amp Quad GP R-R O/P ?8V/16V 14-Pin SOIC Tube
Verical
IC OPAMP GP 2.25MHZ RRO 14SOIC
Digi-Key

Technical Specifications

Slew Rate 3.6 V/μs
Number of Circuits 4
Packaging Tube
Gain Bandwidth Product 2.18 MHz
Bandwidth 2.18 MHz
Input Offset Drift 2 µV/K
Lead-Free Status Lead Free
Thermal Shutdown No
Number of Channels 4
Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 14
Case / Package / Footprint SOIC
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 78 pages 2 years ago
Datasheet 13 pages 18 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 68 pages 8 years ago
Datasheet 74 pages 5 years ago
Newark
Datasheet 76 pages 4 years ago
Datasheet 75 pages 3 years ago
Datasheet 76 pages 2 years ago
Digi-Key
Datasheet 64 pages 12 years ago
Verical
Datasheet 68 pages 7 years ago
Sierra IC
Datasheet 47 pages 12 years ago
Jameco
Datasheet 65 pages 10 years ago
iiiC
Datasheet 76 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TLC2274MD
TEXAS TLC2274MD
TEXAS INST TLC2274MD
TEXAS INSTR TLC2274MD
TEXAS INSTRUMENT TLC2274MD
TEXAS INS TLC2274MD
TEXAS INSTRUMENTS INC TLC2274MD
TEX TLC2274MD
TEXAS INSTRUMEN TLC2274MD
TEXAS INSTRU TLC2274MD
TI/NS TLC2274MD
TEXINS TLC2274MD
TEXAS INSTRUMENTS INCORPORATED TLC2274MD
TEXASIN TLC2274MD
Texas Instruments (TI) TLC2274MD
TEAXS TLC2274MD
TEXAS INTRUMENTS TLC2274MD
TEXAS INSTRUM TLC2274MD
TEXAS INSRUMENT TLC2274MD
TEXAS IST TLC2274MD
TI-PB TLC2274MD
Texas Instruments Rfid Systems TLC2274MD
TEXINST TLC2274MD
TEXAS INSRUMENTS TLC2274MD
TEXAS INTRUMENT TLC2274MD
Texas Instr. TLC2274MD
Texas Instruments Inc. TLC2274MD

Search for other parts like TLC2274 »