Texas Instruments TLC2274CD

OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
TLC2274CD 10,000 Buy Now »
USD
0.974 0.974
TLC2274CD 84 Buy Now »
USD
1.18 1.18 1.18
TLC2274CD 450 Buy Now »
USD
1.22 1.22 1.22
Arrow
TLC2274CD 84 Buy Now »
USD
1.27 1.19 1.07 0.954 0.932
Avnet
TLC2274CD 0 ··
USD
2.22 1.89 1.51 1.51 1.51
TI store
TLC2274CD 1,542 Buy Now »
USD
2.42 2.18 1.75 0.920 0.920
Digi-Key
296-1306-5-ND 542 Buy Now »
USD
2.30 2.06 1.66 1.13 0.974
Chip One Stop Japan
C1S746202101205 84 Buy Now »
JPY
173.00 166.00 166.00 166.00
Rochester Electronics
TLC2274CD 10,835 Buy Now »
USD
1.47 1.47 1.31 1.19 1.19
Mouser
595-TLC2274CD 355 Buy Now »
USD
2.29 1.94 1.56 1.12 1.01
Newark 2
67K1258 0 ··
USD
2.34 1.87 1.57 1.12 0.981
38K8335 53 Buy Now »
USD
1.44 1.44 1.32 1.22 1.13
Chip One Stop Global
C1S746201339014 96 Buy Now »
JPY
249.00 237.00 237.00 237.00
Farnell
8454094 65 Buy Now »
GBP
1.79 1.33 1.24 1.05 0.757
element14 APAC
8454094 65 Buy Now »
SGD
3.59 3.04 2.45 1.76 1.59
Avnet Europe
TLC2274CD 8,961 Buy Now »
EUR
1.28 1.09 1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TLC2274CD 288 Buy Now »
USD
2.88 2.16 1.08 1.01 1.01
Jameco
1086037 Yes ··
USD
2.19 1.95 1.75 1.75 1.75
Ewing Components
TLC2274CD 9,500 Send RFQ »
Abacus Technologies
TLC2274CD 25,138 ··
Distrelec
TLC2274CD 96 Buy Now »
EUR
2.07 1.89 1.71 0.750 0.750
RS Components
528303 200 Buy Now »
GBP
1.28 0.925 0.786
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLC2274CD Contact ··
Bristol Electronics
TLC2274CD Contact ··
Touchstone Systems
TLC2274CD Contact Send RFQ »
XS Micro
TLC2274CD Contact ··

Descriptions

OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin SOIC Tube
Jameco
OP Amp Quad GP R-R O/P ???}8V/16V 14-Pin SOIC Tube
Chip One Stop Global
OP Amp Quad GP R-R O/P ??8V/16V 14-Pin SOIC Tube
Verical
Operational Amplifier [Texas Instruments] TLC2274CD Operational Amplifier
Distrelec
OP AMP, QUAD CMOS RRO/P, SMD, 2274; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:2.18MHz; Slew Rate:3.6V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Output; Bandwidth:2MHz; Base Number:2274; I/O Type:Rail-Rail Outputs; IC Generic Number:2274; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:2500µV; Voltage, Supply +Nom:8V
Farnell
Rail-Rail LINCMOS Quad Op Amp TLC2274CD
RS Components
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC Tube
Avnet
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes
Newark
OP Amp Quad GP R-R O/P ???}8V/16V 14-Pin SOIC Tube
Chip One Stop Japan
OP AMP, QUAD CMOS RRO/P, SMD, 2274; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:2MHz; Slew Rate:3.6V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2274; Gain Bandwidth:2.18MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2274; Input Offset Voltage Max:2500µV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD
element14 APAC
Quad Low-Noise ail-To- ail Operational Amplifier 14-SOIC
Texas Instruments
IC OPAMP GP 2.25MHZ RRO 14SOIC
Digi-Key

Technical Specifications

Case / Package / Footprint SOIC
Packaging Tube
Slew Rate 3.6 V/μs
Number of Channels 4
Number of Circuits 4
Lifecycle Status Active
Input Offset Drift 2 µV/K
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Gain Bandwidth Product 2.18 MHz
RoHS Compliant
Supply Voltage (DC) 8 V
Thermal Shutdown No
Bandwidth 2.18 MHz
Number of Pins 14
Lead-Free Status Lead Free

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 18 years ago
Datasheet 78 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 68 pages 8 years ago
Datasheet 74 pages 5 years ago
Newark
Datasheet 79 pages 7 months ago
Datasheet 64 pages 12 years ago
Datasheet 76 pages 2 years ago
Factory Futures
Datasheet 76 pages 4 years ago
Datasheet 75 pages 3 years ago
Sierra IC
Datasheet 47 pages 12 years ago
Farnell
Datasheet 68 pages 7 years ago
iiiC
Datasheet 76 pages 4 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Jameco
Datasheet 69 pages 8 years ago
Arrow
Datasheet 72 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC2274CD
TEXAS TLC2274CD
TEXAS INST TLC2274CD
TEXAS INSTR TLC2274CD
TEXAS INSTRUMENT TLC2274CD
TEXAS INS TLC2274CD
TEXAS INSTRUMENTS INC TLC2274CD
TEX TLC2274CD
TEXAS INSTRUMEN TLC2274CD
TEXAS INSTRU TLC2274CD
TI/NS TLC2274CD
TEXINS TLC2274CD
TEXAS INSTRUMENTS INCORPORATED TLC2274CD
TEXASIN TLC2274CD
Texas Instruments (TI) TLC2274CD
TEAXS TLC2274CD
TEXAS INTRUMENTS TLC2274CD
TEXAS INSTRUM TLC2274CD
TEXAS INSRUMENT TLC2274CD
TEXAS IST TLC2274CD
TI-PB TLC2274CD
Texas Instruments Rfid Systems TLC2274CD
TEXINST TLC2274CD
TEXAS INSRUMENTS TLC2274CD
TEXAS INTRUMENT TLC2274CD
Texas Instr. TLC2274CD
Texas Instruments Inc. TLC2274CD

Search for other parts like TLC2274 »