Texas Instruments TLC2272MDR

Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth2.18 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2.18 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage8 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product2.18 MHz
Nominal Supply Current3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current2.4 mA
Operating Supply Voltage8 V
Output Current50 mA
Output Current per Channel50 mA
PackagingCut Tape (CT)
Schedule B8542330000
Slew Rate3.6 V/µs
Voltage Gain104.86 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272MDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet68 pages16 years ago
Newark
Datasheet78 pages9 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages11 years ago
Upverter
Datasheet76 pages11 years ago
iiiC
Datasheet76 pages11 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 1.145
$ 1.417
$ 1.417
Stock
886,372
277,501
277,501
Authorized Distributors
6
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
300 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2272MDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC2272MDR provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ¡À8V/16V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:60pA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth2.18 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2.18 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage8 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product2.18 MHz
Nominal Supply Current3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current2.4 mA
Operating Supply Voltage8 V
Output Current50 mA
Output Current per Channel50 mA
PackagingCut Tape (CT)
Schedule B8542330000
Slew Rate3.6 V/µs
Voltage Gain104.86 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272MDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet68 pages16 years ago
Newark
Datasheet78 pages9 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages11 years ago
Upverter
Datasheet76 pages11 years ago
iiiC
Datasheet76 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago