Texas Instruments TLC2272MD

ail-To- ail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-SOIC -55 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TLC2272MD 4,125 Buy Now »
USD
1.04 1.04
TLC2272MD 50 Buy Now »
USD
1.30 1.30 1.30
Arrow
TLC2272MD 15 Buy Now »
USD
1.39 1.29 1.17 1.17 1.17
Avnet
TLC2272MD 198 Buy Now »
USD
2.34 2.01 2.00 2.00 2.00
Chip One Stop Japan 2
C1S746201612342 50 Buy Now »
JPY
185.00 178.00 178.00 178.00
C1S746200156353 15 Buy Now »
JPY
193.00 193.00 193.00 193.00
Rochester Electronics
TLC2272MD 8,835 Buy Now »
USD
1.59 1.59 1.42 1.29 1.29
Mouser
595-TLC2272MD 150 Buy Now »
USD
1.46 1.08
Newark
76C6912 0 ··
USD
1.21 1.05
Digi-Key
296-7119-5-ND 0 ··
USD
1.67 1.67
Avnet Europe
TLC2272MD 0 ··
EUR
1.35 1.14 1.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TLC2272MD 7,120 Send RFQ »
Abacus Technologies
TLC2272MD 4,435 ··
RS Components
7321238 235 Buy Now »
GBP
2.51 2.14 1.71 1.48 1.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TLC2272MD Contact Send RFQ »
North Star Micro
TLC2272MD Contact ··
SemiconductorPLUS
TLC2272MD Contact ··
TransparentC
TLC2272MD Contact ··

Descriptions

Op Amp Dual Automotive LinCMOS RRO
RS Components
IC OPAMP GP 2.25MHZ RRO 8SOIC
Digi-Key
OP Amp Dual GP R-R O/P }8V/16V 8-Pin SOIC Tube
Chip One Stop Japan
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC
Avnet
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: No
Newark
ail-To- ail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-SOIC -55 to 125
Texas Instruments
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC
Verical

Technical Specifications

Number of Circuits 2
Case / Package / Footprint SOIC
Thermal Shutdown No
Packaging Tube
Gain Bandwidth Product 2.18 MHz
Bandwidth 2.18 MHz
Number of Channels 2
RoHS Compliant
Input Offset Drift 2 µV/K
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 8
Slew Rate 3.6 V/μs

Documents

Texas Instruments
Official datasheet
Datasheet 78 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 68 pages 8 years ago
Datasheet 74 pages 5 years ago
Newark
Datasheet 76 pages 4 years ago
Datasheet 75 pages 3 years ago
Datasheet 78 pages 1 year ago
Datasheet 76 pages 2 years ago
Digi-Key
Datasheet 64 pages 12 years ago
Jameco
Datasheet 65 pages 10 years ago
Sierra IC
Datasheet 47 pages 12 years ago
iiiC
Datasheet 76 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TLC2272MD
TEXAS TLC2272MD
TEXAS INST TLC2272MD
TEXAS INSTR TLC2272MD
TEXAS INSTRUMENT TLC2272MD
TEXAS INS TLC2272MD
TEXAS INSTRUMENTS INC TLC2272MD
TEX TLC2272MD
TEXAS INSTRUMEN TLC2272MD
TEXAS INSTRU TLC2272MD
TI/NS TLC2272MD
TEXINS TLC2272MD
TEXAS INSTRUMENTS INCORPORATED TLC2272MD
TEXASIN TLC2272MD
Texas Instruments (TI) TLC2272MD
TEAXS TLC2272MD
TEXAS INTRUMENTS TLC2272MD
TEXAS INSTRUM TLC2272MD
TEXAS INSRUMENT TLC2272MD
TEXAS IST TLC2272MD
TI-PB TLC2272MD
Texas Instruments Rfid Systems TLC2272MD
TEXINST TLC2272MD
TEXAS INSRUMENTS TLC2272MD
TEXAS INTRUMENT TLC2272MD
Texas Instr. TLC2272MD
Texas Instruments Inc. TLC2272MD

Search for other parts like TLC2272 »