Texas Instruments TLC2272CD

OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
TLC2272CD 9,975 Buy Now »
USD
0.865 0.865
TLC2272CD 116 Buy Now »
USD
0.955 0.955 0.955
TLC2272CD 533 Buy Now »
USD
0.997 0.997 0.997
TLC2272CD 675 Buy Now »
USD
1.08 1.08 1.08
Arrow
TLC2272CD 649 Buy Now »
USD
1.14 1.07 0.980 0.980 0.980
Avnet
TLC2272CD 3,560 Buy Now »
USD
1.93 1.65 1.32 1.32 1.32
TI store
TLC2272CD 1,283 Buy Now »
USD
2.15 1.94 1.56 0.810 0.810
Digi-Key
296-1305-5-ND 278 Buy Now »
USD
2.04 1.83 1.47 1.00 0.865
Newark 2
68K1127 82 Buy Now »
USD
2.03 1.73 1.39 0.997 0.865
38K8330 2,392 Buy Now »
USD
2.35 2.01 1.61 1.16 1.01
Chip One Stop Japan
C1S746202101171 649 Buy Now »
JPY
153.00 115.00 104.00 104.00
Rochester Electronics
TLC2272CD 21,423 Buy Now »
USD
1.21 1.21 1.08 0.990 0.990
Mouser
595-TLC2272CD 617 Buy Now »
USD
2.03 1.73 1.39 0.990 0.897
Chip One Stop Global
C1S746201338811 121 Buy Now »
JPY
247.00 187.00 187.00 187.00
Farnell
8454043 2,739 Buy Now »
GBP
1.25 1.02 0.850 0.781 0.664
element14 APAC
8454043 2,474 Buy Now »
SGD
3.18 2.71 2.18 1.55 1.41
Avnet Europe
TLC2272CD 17,250 Buy Now »
EUR
1.54 1.03 0.881
Avnet Asia
TLC2272CD 0 ··
USD
1.08 0.931
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
83268 3,199 Buy Now »
EUR
1.05 1.05 0.550 0.500 0.500
Jameco
1085801 617 Buy Now »
USD
1.85 1.45 1.45 1.45
Quest
TLC2272CD 450 Buy Now »
USD
2.50 2.00 0.750 0.650 0.650
Direct Components
TLC2272CD 0 Send RFQ »
EarthTron
TLC2272CD 1,561 ··
SPEC
TLC2272CD 5 ··
ChipNet
TLC2272CD 1,395 Buy Now »
USD
0.890 0.890 0.750 0.650 0.650
4 Star Electronics
TLC2272CD 175 Send RFQ »
Abacus Technologies
TLC2272CD 1,000 ··
Ewing Components
TLC2272CD 7,268 Send RFQ »
Distrelec
TLC2272CD 121 Buy Now »
EUR
1.000 0.900 0.820 0.730 0.730
RS Components
4363276 576 Buy Now »
GBP
1.33 1.14 1.05 1.01 1.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLC2272CD Contact ··
Bristol Electronics
TLC2272CD Contact Buy Now »
Touchstone Systems
TLC2272CD Contact Send RFQ »
XS Micro
TLC2272CD Contact ··

Descriptions

Dual SMT op-amp TLC2272CD 2.25MHz SO8
RS Components
OP Amp Dual GP R-R O/P ???}8V/16V 8-Pin SOIC Tube
Chip One Stop Japan
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC Tube
Avnet
IC OPAMP TLC2272/SO/TLC2272CD TEXAS INSTRUMENT SO8
Halfin
Operational Amplifier [Texas Instruments] TLC2272CD Operational Amplifier
Distrelec
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas Instruments
OP Amp Dual GP R-R O/P ???}8V/16V 8-Pin SOIC Tube
Chip One Stop Global
OP AMP, DUAL CMOS RRO/P, SMD, 2272; Op Amp Type:Low Noise; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2272; Gain Bandwidth:2.18MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2272; IC Temperature Range:Commercial; Input Offset Voltage Max:950µV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD
element14 APAC
OPAMP GP R-R O/P ±8V/16V 8P SOIC
ChipNet
IC OPAMP GP 2.25MHZ RRO 8SOIC
Digi-Key
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Jameco
OP AMP, DUAL CMOS RRO/P, SMD, 2272; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:2.18MHz; Slew Rate:3.6V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:CMOS Rail/Rail Output; Base Number:2272; I/O Type:Rail-Rail Outputs; IC Generic Number:2272; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:950µV; Voltage, Supply +Nom:8V
Farnell
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC Tube
Verical
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC Tube
Avnet Asia

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 8 V
Lifecycle Status Active
Thermal Shutdown No
RoHS Compliant
Mounting Type Surface Mount
Number of Pins 8
Case / Package / Footprint SOIC
Lead-Free Status Lead Free
Packaging Tube
Gain Bandwidth Product 2.18 MHz
Number of Channels 2
Input Offset Drift 2 µV/K
Bandwidth 2.18 MHz
Slew Rate 3.6 V/μs
Number of Circuits 2

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 16 pages 17 years ago
Datasheet 68 pages 8 years ago
Datasheet 74 pages 5 years ago
Newark
Datasheet 78 pages 2 years ago
Datasheet 64 pages 12 years ago
Datasheet 76 pages 2 years ago
Factory Futures
Datasheet 76 pages 4 years ago
Datasheet 75 pages 3 years ago
Sierra IC
Datasheet 47 pages 12 years ago
Farnell
Datasheet 68 pages 7 years ago
Jameco
Datasheet 69 pages 8 years ago
iiiC
Datasheet 76 pages 4 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Arrow
Datasheet 72 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC2272CD
TEXAS TLC2272CD
TEXAS INST TLC2272CD
TEXAS INSTR TLC2272CD
TEXAS INSTRUMENT TLC2272CD
TEXAS INS TLC2272CD
TEXAS INSTRUMENTS INC TLC2272CD
TEX TLC2272CD
TEXAS INSTRUMEN TLC2272CD
TEXAS INSTRU TLC2272CD
TI/NS TLC2272CD
TEXINS TLC2272CD
TEXAS INSTRUMENTS INCORPORATED TLC2272CD
TEXASIN TLC2272CD
Texas Instruments (TI) TLC2272CD
TEAXS TLC2272CD
TEXAS INTRUMENTS TLC2272CD
TEXAS INSTRUM TLC2272CD
TEXAS INSRUMENT TLC2272CD
TEXAS IST TLC2272CD
TI-PB TLC2272CD
Texas Instruments Rfid Systems TLC2272CD
TEXINST TLC2272CD
TEXAS INSRUMENTS TLC2272CD
TEXAS INTRUMENT TLC2272CD
Texas Instr. TLC2272CD
Texas Instruments Inc. TLC2272CD

Search for other parts like TLC2272 »