Texas Instruments TLC2272ACD

Advanced LinCMOS(TM) ail-To- ail Dual Operational Amplifier 8-SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
TLC2272ACD 9,975 Buy Now »
USD
0.892 0.892
TLC2272ACD 5,228 Buy Now »
USD
0.970 0.970 0.970
TLC2272ACD 3,900 Buy Now »
USD
1.12 1.12 1.12
TLC2272ACD 25 Buy Now »
USD
1.17 1.17 1.17
Arrow
TLC2272ACD 5,028 Buy Now »
USD
1.17 1.10 0.993 0.993 0.993
Avnet
TLC2272ACD 219 Buy Now »
USD
2.00 1.70 1.36 1.36 1.36
Digi-Key
296-1303-5-ND 823 Buy Now »
USD
2.11 1.89 1.52 1.04 0.892
TI store
TLC2272ACD 1,026 Buy Now »
USD
2.21 2.00 1.61 0.840 0.840
Newark
38K8327 1,194 Buy Now »
USD
2.05 1.75 1.41 1.01 0.874
Rochester Electronics
TLC2272ACD 5,511 Buy Now »
USD
1.29 1.29 1.14 1.04 1.04
Mouser
595-TLC2272ACD 753 Buy Now »
USD
2.10 1.78 1.43 1.03 0.925
Farnell
8453802 1,844 Buy Now »
GBP
1.30 1.06 0.773 0.660 0.599
element14 APAC
8453802 1,412 Buy Now »
SGD
1.51 1.51 1.51 1.51 1.51
Avnet Europe
TLC2272ACD 6,375 Buy Now »
EUR
1.59 1.06 0.907
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
87557 1,109 Buy Now »
EUR
1.05 1.05 0.550 0.500 0.500
Quest
TLC2272ACD 503 Buy Now »
USD
2.48 1.86 0.930 0.806 0.806
Direct Components
TLC2272ACD 0 Send RFQ »
STLAA.com
TLC2272ACD 720 ··
Ewing Components
TLC2272ACD 7,030 Send RFQ »
4 Star Electronics
TLC2272ACD 71 Send RFQ »
Abacus Technologies
TLC2272ACD 600 ··
TME
TLC2272ACD 186 Buy Now »
USD
1.74 1.66 1.30 1.12 1.12
RS Components 2
4363260 733 Buy Now »
GBP
1.74 1.49 1.20 1.15 1.15
1003836 75 Buy Now »
GBP
0.689 0.689 0.689
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLC2272ACD Contact ··
Summit Electronics
TLC2272ACD Contact Send RFQ »
Touchstone Systems
TLC2272ACD Contact Send RFQ »
SemiconductorPLUS
TLC2272ACD Contact ··
XS Micro
TLC2272ACD Contact ··
TransparentC
TLC2272ACD Contact ··

Descriptions

OP Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC Tube
Avnet
OP AMP, DUAL CMOS RRO/P, SMD, 2272; Op Amp Type:Low Noise; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2272; Gain Bandwidth:2.18MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2272; Input Offset Voltage Max:950µV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD
element14 APAC
IC OPAMP GP 2.25MHZ RRO 8SOIC
Digi-Key
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
Operational amplifier; 2.18MHz; 4.4÷16VDC; Channels:2; SO8
TME
OP AMP, DUAL CMOS RRO/P, SMD, 2272; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:2.18MHz; Slew Rate:3.6V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Output; Base Number:2272; I/O Type:Rail-Rail Outputs; IC Generic Number:2272; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:950µV; Voltage, Supply +Nom:8V
Farnell
OP Amp Dual GP R-R O/P ??8V/16V 8-Pin SOIC Tube
Verical
Advanced LinCMOS(TM) ail-To- ail Dual Operational Amplifier 8-SOIC
Texas Instruments
Dual SMT op-amp TLC2272ACD 2.25MHz SO8
RS Components
IC OPAMP TLC2272/SO/TLC2272ACD TEXAS INSTRUMENT SO8
Halfin

Technical Specifications

Lead-Free Status Lead Free
Gain Bandwidth Product 2.18 MHz
Mounting Type Surface Mount
Input Offset Drift 2 µV/K
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 8 V
Supply Current 2.2 mA
Number of Pins 8
Thermal Shutdown No
RoHS Compliant
Number of Circuits 2
Lifecycle Status Active
Number of Channels 2
Case / Package / Footprint SOIC
Bandwidth 2.18 MHz
Slew Rate 3.6 V/μs
Packaging Tube

Documents

Texas Instruments
Official datasheet
Datasheet 78 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 16 pages 17 years ago
Datasheet 74 pages 5 years ago
Datasheet 68 pages 8 years ago
Factory Futures
Datasheet 76 pages 4 years ago
Datasheet 75 pages 3 years ago
Newark
Datasheet 64 pages 12 years ago
Datasheet 77 pages 3 years ago
Datasheet 76 pages 2 years ago
Sierra IC
Datasheet 47 pages 12 years ago
Farnell
Datasheet 68 pages 7 years ago
iiiC
Datasheet 76 pages 4 years ago
TME
Datasheet 78 pages 1 year ago
Allied Electronics
Datasheet 1 page 11 years ago
Jameco
Datasheet 69 pages 8 years ago
Arrow
Datasheet 72 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC2272ACD
TEXAS TLC2272ACD
TEXAS INST TLC2272ACD
TEXAS INSTR TLC2272ACD
TEXAS INSTRUMENT TLC2272ACD
TEXAS INS TLC2272ACD
TEXAS INSTRUMENTS INC TLC2272ACD
TEX TLC2272ACD
TEXAS INSTRUMEN TLC2272ACD
TEXAS INSTRU TLC2272ACD
TI/NS TLC2272ACD
TEXINS TLC2272ACD
TEXAS INSTRUMENTS INCORPORATED TLC2272ACD
TEXASIN TLC2272ACD
Texas Instruments (TI) TLC2272ACD
TEAXS TLC2272ACD
TEXAS INTRUMENTS TLC2272ACD
TEXAS INSTRUM TLC2272ACD
TEXAS INSRUMENT TLC2272ACD
TEXAS IST TLC2272ACD
TI-PB TLC2272ACD
Texas Instruments Rfid Systems TLC2272ACD
TEXINST TLC2272ACD
TEXAS INSRUMENTS TLC2272ACD
TEXAS INTRUMENT TLC2272ACD
Texas Instr. TLC2272ACD
Texas Instruments Inc. TLC2272ACD

Search for other parts like TLC2272 »