Texas Instruments TLC2264IDRG4

Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-SOIC
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth710 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage5 V
Gain Bandwidth Product710 kHz
Input Bias Current150 pA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product710 kHz
Nominal Supply Current1 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current850 µA
Operating Supply Voltage8 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation950 mW
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet69 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet75 pages16 years ago
Datasheet16 pages24 years ago
Upverter
Datasheet75 pages6 years ago
Newark
Datasheet72 pages11 years ago
iiiC
Datasheet72 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.091
$ 1.091
Stock
196,945
677,396
677,396
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
850 µA
850 µA
850 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264IDRG4.

Descriptions

Descriptions of Texas Instruments TLC2264IDRG4 provided by its distributors.

Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-SOIC
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.71MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth710 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage5 V
Gain Bandwidth Product710 kHz
Input Bias Current150 pA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-40 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product710 kHz
Nominal Supply Current1 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current850 µA
Operating Supply Voltage8 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation950 mW
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet69 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet75 pages16 years ago
Datasheet16 pages24 years ago
Upverter
Datasheet75 pages6 years ago
Newark
Datasheet72 pages11 years ago
iiiC
Datasheet72 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago