Texas Instruments TLC2264AMJ

Rail-To-Rail Low Power Precision Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product710 kHz
Input Bias Current800 pA
Max Dual Supply Voltage8 V
Max I/O Voltage950 µV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product710 kHz
Number of Channels4
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264AMJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet75 pages9 years ago
Datasheet69 pages12 years ago
Datasheet75 pages16 years ago
Technical Drawing2 pages20 years ago

Alternate Parts

Price @ 1000
$ 5.73
Stock
12,559
7,084
Authorized Distributors
0
1
Case/Package
CDIP
-
Number of Pins
14
-
Number of Circuits
-
-
Slew Rate
0.55 V/µs
-
Gain Bandwidth Product
710 kHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
4.4 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264AMJ.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC2264AMJ provided by its distributors.

Rail-To-Rail Low Power Precision Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin CDIP Tube
QUAD OP-AMP 1500 uV OFFSET-MAX 0.73 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product710 kHz
Input Bias Current800 pA
Max Dual Supply Voltage8 V
Max I/O Voltage950 µV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product710 kHz
Number of Channels4
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264AMJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet75 pages9 years ago
Datasheet69 pages12 years ago
Datasheet75 pages16 years ago
Technical Drawing2 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago