Texas Instruments TLC2262CP

OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
TLC2262CP 10,000 Buy Now »
USD
0.875 0.875
TLC2262CP 400 Buy Now »
USD
0.935 0.935 0.935
TLC2262CP 500 Buy Now »
USD
1.05 1.05 1.05
Arrow
TLC2262CP 204 Buy Now »
USD
1.07 1.02 0.935 0.812 0.802
Avnet
TLC2262CP 400 Buy Now »
USD
1.87 1.59 1.27 1.27 1.27
TI store
TLC2262CP 1,270 Buy Now »
USD
2.08 1.88 1.51 0.790 0.790
Digi-Key
296-7095-5-ND 685 Buy Now »
USD
1.98 1.78 1.43 0.972 0.838
Newark
35K1181 82 Buy Now »
USD
1.22 1.12 1.03 0.958 0.838
Chip One Stop Japan
C1S746201330402 500 Buy Now »
JPY
128.00 128.00
Mouser
595-TLC2262CP 375 Buy Now »
USD
1.97 1.67 1.34 0.967 0.868
Rochester Electronics
TLC2262CP 1,450 Buy Now »
USD
1.21 1.21 1.08 0.990 0.990
Farnell
8453799 389 Buy Now »
GBP
1.64 1.56 1.04 0.711 0.593
element14 APAC
8453799 334 Buy Now »
SGD
3.09 2.62 2.10 1.52 1.37
Avnet Europe
TLC2262CP 50 Buy Now »
EUR
1.11 1.01 0.869
Avnet Asia
TLC2262CP 0 ··
USD
1.24 0.931
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1085579 376 Buy Now »
USD
1.85 1.45 1.45 1.45
Quest
TLC2262CP 1 Buy Now »
USD
2.32 2.32 2.32 2.32 2.32
Area51
TLC2262CP 11 ··
USD
1.51 1.51 1.51 1.51 1.51
Direct Components
TLC2262CP 0 Send RFQ »
EarthTron
TLC2262CP 369 ··
Abacus Technologies
TLC2262CP 308 ··
Ewing Components
TLC2262CP 7,380 Send RFQ »
RS Components
6611546 185 Buy Now »
GBP
1.29 1.29 0.778 0.680
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TLC2262CP Contact Send RFQ »
North Star Micro
TLC2262CP Contact ··
Bristol Electronics
TLC2262CP Contact ··
XS Micro
TLC2262CP Contact ··
TransparentC
TLC2262CP Contact ··

Descriptions

Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.71MHz; Slew Rate:0.55V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual GP R-R O/P }8V/16V 8-Pin PDIP Tube
Chip One Stop Japan
OP AMP, DUAL CMOS RRO/P, 2262, PDIP; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:185kHz; Slew Rate:0.55V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2262; Gain Bandwidth:0.71MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2262; IC Temperature Range:Commercial; Input Offset Voltage Max:2.5mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Slew Rate:0.55V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:Through Hole
element14 APAC
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube
Avnet
OP Amp Dual GP R-R O/P 8V/16V 8-Pin PDIP Tube
North Star Micro
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube
Jameco
IC OPAMP GP 730KHZ RRO 8DIP
Digi-Key
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube
Avnet Asia
Dual Advanced LinCMOS(TM) ail-To- ail Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
OP Amp Dual GP R-R O/P 8V/16V 8-Pin
RS Components
OP AMP, DUAL CMOS RRO/P, 2262, PDIP; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:0.71MHz; Slew Rate:0.55V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:CMOS Rail/Rail Output; Bandwidth:185kHz; Base Number:2262; I/O Type:Rail-Rail Outputs; IC Generic Number:2262; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:2.5mV; Voltage, Supply +Nom:8V
Farnell
OP Amp Dual GP R-R O/P ??8V/16V 8-Pin PDIP Tube
Verical

Technical Specifications

Supply Voltage (DC) 8 V
Lead-Free Status Lead Free
Input Bias Current 100 pA
Number of Circuits 2
RoHS Compliant
Input Offset Drift 2 µV/K
Gain Bandwidth Product 710 kHz
Bandwidth 185 kHz
Slew Rate 550 mV/μs
Number of Pins 8
Mounting Type Through Hole
Number of Channels 2
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Thermal Shutdown No
Packaging Tube
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 69 pages 5 years ago
Datasheet 75 pages 2 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 16 pages 17 years ago
Datasheet 75 pages 8 years ago
Sierra IC
Datasheet 59 pages 15 years ago
Newark
Datasheet 73 pages 15 years ago
Datasheet 72 pages 3 years ago
Datasheet 73 pages 2 years ago
Datasheet 73 pages 2 years ago
iiiC
Datasheet 72 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC2262CP
TEXAS TLC2262CP
TEXAS INST TLC2262CP
TEXAS INSTR TLC2262CP
TEXAS INSTRUMENT TLC2262CP
TEXAS INS TLC2262CP
TEXAS INSTRUMENTS INC TLC2262CP
TEX TLC2262CP
TEXAS INSTRUMEN TLC2262CP
TEXAS INSTRU TLC2262CP
TI/NS TLC2262CP
TEXINS TLC2262CP
TEXAS INSTRUMENTS INCORPORATED TLC2262CP
TEXASIN TLC2262CP
Texas Instruments (TI) TLC2262CP
TEAXS TLC2262CP
TEXAS INTRUMENTS TLC2262CP
TEXAS INSTRUM TLC2262CP
TEXAS INSRUMENT TLC2262CP
TEXAS IST TLC2262CP
TI-PB TLC2262CP
Texas Instruments Rfid Systems TLC2262CP
TEXINST TLC2262CP
TEXAS INSRUMENTS TLC2262CP
TEXAS INTRUMENT TLC2262CP
Texas Instr. TLC2262CP
Texas Instruments Inc. TLC2262CP

Search for other parts like TLC2262 »