Texas Instruments TLC2262CD

Dual Advanced LinCMOS(TM) ail-To- ail Operational Amplifier 8-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1302-5-ND 2,161 Buy Now »
USD
2.09 1.88 1.51 1.03 0.887
Arrow
TLC2262CD 76 Buy Now »
USD
1.23 1.13 1.01 0.861 0.850
Avnet
TLC2262CD 0 ··
USD
2.02 1.73 1.38 1.38 1.38
TI store
TLC2262CD 294 Buy Now »
USD
2.20 1.99 1.60 0.840 0.840
Newark
62M0408 114 Buy Now »
USD
2.41 2.06 1.66 1.19 1.03
Chip One Stop Japan
TI01-0161221 421 Buy Now »
USD
1.26 1.12 1.12 1.12
Mouser
595-TLC2262CD 561 Buy Now »
USD
2.08 1.77 1.42 1.02 0.920
Rochester Electronics
TLC2262CD 475 Buy Now »
USD
1.29 1.29 1.14 1.04 1.04
Farnell
1459757 189 Buy Now »
GBP
1.32 1.09 0.915 0.683 0.683
element14 APAC
1459757 14 Buy Now »
SGD
3.37 2.87 2.30 1.65 1.47
Avnet Europe
TLC2262CD 750 Buy Now »
EUR
1.58 1.05 0.904
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TLC2262CD 219 Buy Now »
USD
2.32 1.74 0.870 0.812 0.812
Area51
TLC2262CD 3 ··
USD
0.990 0.990 0.990 0.990 0.990
Direct Components
TLC2262CD 0 Send RFQ »
STLAA.com
TLC2262CD 444 ··
Abacus Technologies
TLC2262CD 545 ··
Ewing Components
TLC2262CD 11,300 Send RFQ »
RS Components
6611542 150 Buy Now »
GBP
1.66 1.15 1.10 1.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TLC2262CD Contact Send RFQ »
Bristol Electronics
TLC2262CD Contact Buy Now »
North Star Micro
TLC2262CD Contact ··
Summit Electronics
TLC2262CD Contact Send RFQ »
XS Micro
TLC2262CD Contact ··
TransparentC
TLC2262CD Contact ··
SemiconductorPLUS
TLC2262CD Contact ··

Descriptions

Dual Advanced LinCMOS(TM) ail-To- ail Operational Amplifier 8-SOIC 0 to 70
Texas Instruments
IC, OP AMP, DUAL RRIO, SMD, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:710kHz; Slew Rate:0.55V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:2262; Gain Bandwidth:0.71MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:2.5mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:0.55V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD
element14 APAC
IC OPAMP GP 730KHZ RRO 8SOIC
Digi-Key
OP Amp Dual GP R-R O/P 8V/16V 8-Pin
RS Components
OP AMP, DUAL RRIO, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:0.71MHz; Slew Rate:0.55V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.71MHz; Base Number:2262; I/O Type:Rail-Rail Outputs; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:2.5mV; Voltage, Supply +Nom:8V
Farnell
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.71MHz; Slew Rate:0.55V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual GP R-R O/P }8V/16V 8-Pin SOIC Tube
Chip One Stop Japan
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 8 V
Number of Channels 2
RoHS Compliant
Packaging Tube
Slew Rate 550 mV/μs
Number of Circuits 2
Mounting Type Surface Mount
Number of Pins 8
Case / Package / Footprint SOIC
Lead-Free Status Lead Free
Thermal Shutdown No
Gain Bandwidth Product 710 kHz
Bandwidth 710 kHz
Lifecycle Status Active
Input Offset Drift 2 µV/K

Documents

Texas Instruments
Official datasheet
Datasheet 69 pages 5 years ago
Datasheet 75 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 16 pages 17 years ago
Datasheet 75 pages 8 years ago
Farnell
Datasheet 72 pages 3 years ago
Datasheet 75 pages 7 years ago
Datasheet 70 pages 5 years ago
Datasheet 75 pages 7 years ago
Newark
Datasheet 73 pages 2 years ago
Datasheet 63 pages 16 years ago
Datasheet 73 pages 2 years ago
Sierra IC
Datasheet 59 pages 15 years ago
iiiC
Datasheet 72 pages 4 years ago
Digi-Key
Datasheet 73 pages 15 years ago
Jameco
Datasheet 76 pages 8 years ago
Arrow
Datasheet 72 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC2262CD
TEXAS TLC2262CD
TEXAS INST TLC2262CD
TEXAS INSTR TLC2262CD
TEXAS INSTRUMENT TLC2262CD
TEXAS INS TLC2262CD
TEXAS INSTRUMENTS INC TLC2262CD
TEX TLC2262CD
TEXAS INSTRUMEN TLC2262CD
TEXAS INSTRU TLC2262CD
TI/NS TLC2262CD
TEXINS TLC2262CD
TEXAS INSTRUMENTS INCORPORATED TLC2262CD
TEXASIN TLC2262CD
Texas Instruments (TI) TLC2262CD
TEAXS TLC2262CD
TEXAS INTRUMENTS TLC2262CD
TEXAS INSTRUM TLC2262CD
TEXAS INSRUMENT TLC2262CD
TEXAS IST TLC2262CD
TI-PB TLC2262CD
Texas Instruments Rfid Systems TLC2262CD
TEXINST TLC2262CD
TEXAS INSRUMENTS TLC2262CD
TEXAS INTRUMENT TLC2262CD
Texas Instr. TLC2262CD
Texas Instruments Inc. TLC2262CD

Search for other parts like TLC2262 »