Texas Instruments TLC2202CP

Dual Low-Noise Precision ail-To- ail Operational Amplifier 8-PDIP

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TLC2202CP 10,000 Buy Now »
USD
3.30 3.30 3.30
Arrow
TLC2202CP 37 Buy Now »
USD
4.07 3.86 3.47 3.29 3.19
Avnet
TLC2202CP 250 Buy Now »
USD
5.96 5.40 4.30 4.30 4.30
Digi-Key
296-7071-5-ND 149 Buy Now »
USD
6.28 5.68 4.70 3.56 3.30
TI store
TLC2202CP 249 Buy Now »
USD
6.60 5.94 4.88 3.11 3.11
Chip One Stop Japan
C1S746201330217 37 Buy Now »
JPY
682.00 498.00 475.00 475.00 475.00
Rochester Electronics
TLC2202CP 33,299 Buy Now »
USD
4.78 4.78 4.25 3.88 3.88
Mouser
595-TLC2202CP 51 Buy Now »
USD
6.27 5.67 4.69 3.55 3.55
Newark
76C6837 0 ··
USD
4.70 3.30 3.30
element14 APAC
1734619 0 ··
CNY
37.00 27.70 24.80 24.30 24.30
Avnet Europe
TLC2202CP 0 ··
EUR
4.28 3.36 3.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TLC2202CP 3 Buy Now »
USD
3.18 3.18 3.18 3.18 3.18
Express Electronics
TLC2202CP 90 Buy Now »
Direct Components
TLC2202CP 0 Send RFQ »
4 Star Electronics
TLC2202CP 10 Send RFQ »
Ewing Components
TLC2202CP 7,100 Send RFQ »
Abacus Technologies
TLC2202CP 1,050 ··
RS Components
3568543 48 Buy Now »
GBP
3.96 3.55 2.93 2.87 2.87
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLC2202CP Contact ··
USD
5.02 5.02 5.02
Chip 1 Exchange
TLC2202CP Contact ··
North Star Micro
TLC2202CP Contact ··
XS Micro
TLC2202CP Contact ··

Descriptions

IC OPAMP GP R-R 1.9MHZ DUAL 8DIP - TLC2202CP
iiiC
OP Amp Dual GP R-R O/P ???}8V/16V 8-Pin PDIP Tube
Chip One Stop Japan
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:1.9MHz; Slew Rate:2.7V/µs; Supply Voltage Min:4.6V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
Dual Low-Noise Precision ail-To- ail Operational Amplifier 8-PDIP
Texas Instruments
Dual precision op-amp TLC2202CP DIP8
RS Components
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube
Avnet
OP Amp Dual GP R-R O/P ??8V/16V 8-Pin PDIP Tube
Verical
IC OPAMP GP 1.9MHZ RRO 8DIP
Digi-Key

Technical Specifications

Gain Bandwidth Product 1.8 MHz
Bandwidth 1.9 MHz
RoHS Compliant
Number of Pins 8
Thermal Shutdown No
Mounting Type Through Hole
Input Offset Drift 500 nV/K
Packaging Tube
Lifecycle Status Active
Case / Package / Footprint PDIP
Lead-Free Status Lead Free
Slew Rate 2.5 V/μs
Number of Channels 2
Number of Circuits 2

Documents

Texas Instruments
Official datasheet
Datasheet 70 pages 1 year ago
Datasheet 64 pages 8 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 16 pages 17 years ago
Datasheet 68 pages 5 years ago
Jameco
Datasheet 63 pages 10 years ago
Newark
Datasheet 68 pages 4 years ago
Datasheet 70 pages 2 years ago
Arrow
Datasheet 68 pages 5 years ago
Sierra IC
Datasheet 59 pages
Verical
Datasheet 66 pages 7 years ago
iiiC
Datasheet 68 pages 4 years ago
Digi-Key
Datasheet 63 pages 16 years ago
Factory Futures
Datasheet 69 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC2202CP
TEXAS TLC2202CP
TEXAS INST TLC2202CP
TEXAS INSTR TLC2202CP
TEXAS INSTRUMENT TLC2202CP
TEXAS INS TLC2202CP
TEXAS INSTRUMENTS INC TLC2202CP
TEX TLC2202CP
TEXAS INSTRUMEN TLC2202CP
TEXAS INSTRU TLC2202CP
TI/NS TLC2202CP
TEXINS TLC2202CP
TEXAS INSTRUMENTS INCORPORATED TLC2202CP
TEXASIN TLC2202CP
Texas Instruments (TI) TLC2202CP
TEAXS TLC2202CP
TEXAS INTRUMENTS TLC2202CP
TEXAS INSTRUM TLC2202CP
TEXAS INSRUMENT TLC2202CP
TEXAS IST TLC2202CP
TI-PB TLC2202CP
Texas Instruments Rfid Systems TLC2202CP
TEXINST TLC2202CP
TEXAS INSRUMENTS TLC2202CP
TEXAS INTRUMENT TLC2202CP
Texas Instr. TLC2202CP
Texas Instruments Inc. TLC2202CP

Search for other parts like TLC2202 »