Texas Instruments TLC1550IDWG4

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Conversion Rate164 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)4.75 V
Nominal Supply Current2 mA
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5.5 V
PolarityUnipolar
Power Consumption10 mW
Resolution1.25 B
Sampling Rate164 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1550IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet16 pages12 years ago
Mouser
Datasheet18 pages16 years ago
iiiC
Datasheet16 pages12 years ago

Alternate Parts

Price @ 1000
$ 10.555
$ 7.083
Stock
6,202
243,461
84,047
Authorized Distributors
0
3
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
164 ksps
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
0.5 LSB
Number of A/D Converters
-
-
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC1550IDWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC1550IDWG4 provided by its distributors.

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Single Channel Single ADC SAR 164ksps 10-bit Parallel 24-Pin SOIC Tube
Converters - Analog to Digital (ADC) 10-Bit, 164 kSPS Parallel Out

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Conversion Rate164 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)4.75 V
Nominal Supply Current2 mA
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5.5 V
PolarityUnipolar
Power Consumption10 mW
Resolution1.25 B
Sampling Rate164 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1550IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet16 pages12 years ago
Mouser
Datasheet18 pages16 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago