Texas Instruments TLC1078MDG4

Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -55 to 125
Production

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth110 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product85 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)180 µV
Max I/O Voltage450 µV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product85 kHz
Nominal Supply Current46 µA
Number of Channels2
Number of Circuits2
Operating Supply Current29 µA
Output Current20 mA
Output Current per Channel30 mA
Slew Rate32 V/µs
Voltage Gain114.4 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1078MDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
iiiC
Datasheet37 pages11 years ago
Arrow Electronics
Datasheet37 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.09
$ 2.79
$ 2.79
Stock
26,589
69,689
69,689
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
32 V/µs
0.047 V/µs
0.047 V/µs
Gain Bandwidth Product
85 kHz
110 kHz
110 kHz
Input Offset Voltage (Vos)
180 µV
180 µV
180 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4 V
-
-
Max Supply Voltage
16 V
-
-
Operating Supply Current
29 µA
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC1078MDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC1078MDG4 provided by its distributors.

Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -55 to 125
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:47V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth110 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product85 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)180 µV
Max I/O Voltage450 µV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product85 kHz
Nominal Supply Current46 µA
Number of Channels2
Number of Circuits2
Operating Supply Current29 µA
Output Current20 mA
Output Current per Channel30 mA
Slew Rate32 V/µs
Voltage Gain114.4 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1078MDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
iiiC
Datasheet37 pages11 years ago
Arrow Electronics
Datasheet37 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago