Texas Instruments TLC084IDR

Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product10 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)390 µV
Max Dual Supply Voltage8 V
Max I/O Voltage1.9 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current11.6 mA
Number of Channels4
Number of Circuits4
Operating Supply Current1.9 mA
Operating Supply Voltage8 V
Output Current57 mA
Output Current per Channel57 mA
PackagingTape & Reel (TR)
Slew Rate16 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC084IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet53 pages12 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet50 pages16 years ago
Upverter
Datasheet53 pages11 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago
Augswan
Datasheet54 pages2 years ago
iiiC
Datasheet51 pages11 years ago
DigiKey
Datasheet47 pages18 years ago
Sierra IC
Datasheet45 pages20 years ago

Inventory History

3 month trend:
+4.36%

Alternate Parts

Price @ 1000
$ 1.31
$ 1.628
$ 1.628
Stock
193,894
139,530
139,530
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC084IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC084IDR provided by its distributors.

Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC T/R
Operational Amplifiers - Op Amps Quad Wide Bandwidth Hi-Output Sngl Sply
Quad, 16-V, 10-MHz, In to V- op amp 14-SOIC -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes
The first members of TI's new Bi Mos general-purpose operational amplifier family are the TLC08x. The BiMOSfamily concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16V across commercial (0oC to 70oC) and an extended industrial temperature range (-40oC to 125oC), Bi Mos suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD(TM) packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in TI's patented LBC3 Bi CMOS process, the new Bi Mos amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include abandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/\Delta Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive +-50-mA loads comfortably from anultrasmall-footprint MSOP Power Pad package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product10 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)390 µV
Max Dual Supply Voltage8 V
Max I/O Voltage1.9 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current11.6 mA
Number of Channels4
Number of Circuits4
Operating Supply Current1.9 mA
Operating Supply Voltage8 V
Output Current57 mA
Output Current per Channel57 mA
PackagingTape & Reel (TR)
Slew Rate16 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC084IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet53 pages12 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet50 pages16 years ago
Upverter
Datasheet53 pages11 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago
Augswan
Datasheet54 pages2 years ago
iiiC
Datasheet51 pages11 years ago
DigiKey
Datasheet47 pages18 years ago
Sierra IC
Datasheet45 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago