Texas Instruments TLC0838CPW

Octal Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Conversion Rate20 ksps
Integral Nonlinearity (INL)0.4 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation3 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current600 µA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption3 mW
Resolution1 B
Sampling Rate20 ksps
Supply TypeSingle
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0838CPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet18 pages16 years ago
Datasheet18 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.82
$ 1.947
$ 1.947
Stock
156,936
227,389
227,389
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC0838CPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC0838CPW provided by its distributors.

Octal Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin TSSOP Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP 0 to 70
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP
20-TSSOP (0.173 4.40mm Width) TLC0838 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 600muA 20ksps 3mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20 kSPS; Input Channels Per ADC:8; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; ADC Resolution:8-Bit ;RoHS Compliant: Yes
8BIT ADC, 20KSPS, SMD, TSSOP20; Resolution, Bits:8bit; Sampling Rate:20kSPS; No. of Channels:8; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Linearity Error, ADC/DAC +:0.4LSB; Linearity Error, ADC/DAC -:0.4LSB; No. of Bits:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:32µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Conversion Rate20 ksps
Integral Nonlinearity (INL)0.4 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation3 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current600 µA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption3 mW
Resolution1 B
Sampling Rate20 ksps
Supply TypeSingle
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0838CPW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet18 pages16 years ago
Datasheet18 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago