Texas Instruments TLC0834CN

8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, em. Op w/Ser. Data Link, Mux option 14-PDIP

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TLC0834CN 175 Buy Now »
USD
2.56 2.41 2.18 1.95 1.87
Verical 2
TLC0834CN 175 Buy Now »
USD
2.09 2.09 2.09
TLC0834CN 4,950 Buy Now »
USD
2.31 2.31
Avnet
TLC0834CN 0 ··
USD
2.41 2.35 2.10 2.10 2.10
TI store
TLC0834CN 120 Buy Now »
USD
4.18 3.73 3.06 1.75 1.75
Digi-Key
296-2862-5-ND 289 Buy Now »
USD
3.95 3.55 2.91 2.09 1.86
Newark
62M0390 50 Buy Now »
USD
4.37 3.51 3.20 2.05 1.94
Chip One Stop Japan
C1S746201338486 175 Buy Now »
JPY
429.00 335.00 240.00 240.00 240.00
Rochester Electronics
TLC0834CN 26,417 Buy Now »
USD
2.70 2.70 2.40 2.19 2.19
Mouser
595-TLC0834CN 132 Buy Now »
USD
3.94 3.35 2.90 2.07 1.97
Farnell
1459327 0 ··
GBP
2.90 2.08 1.89 1.29 1.18
element14 APAC
1459327 0 ··
SGD
6.17 5.25 4.54 3.24 3.04
Avnet Europe
TLC0834CN 0 ··
EUR
2.46 2.08 1.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TLC0834CN 40 ··
USD
1.79 1.79 1.79 1.79 1.79
Quest
TLC0834CN 32 Buy Now »
USD
4.80 2.40 2.40 2.40 2.40
Direct Components
TLC0834CN 0 Send RFQ »
Abacus Technologies
TLC0834CN 1,050 ··
Ewing Components
TLC0834CN 7,013 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TLC0834CN Contact Send RFQ »
North Star Micro
TLC0834CN Contact ··
XS Micro
TLC0834CN Contact ··
SemiconductorPLUS
TLC0834CN Contact ··

Descriptions

A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20 kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
Newark
Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin PDIP Tube
Chip One Stop Japan
8BIT ADC, 20KSPS; Resolution, Bits:8bit; Sampling Rate:20kSPS; No. of Channels:4; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Linearity Error, ADC/DAC +:0.4LSB; Linearity Error, ADC/DAC -:0.4LSB; No. of Bits:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:32µs
Farnell
IC 8BIT 20KSPS ADC SER OUT14-DIP
Digi-Key
Converters - Analog to Digital (ADC) 8bit A/D
Mouser
8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, em. Op w/Ser. Data Link, Mux option 14-PDIP
Texas Instruments
Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin PDIP Tube
Verical
ADC Single SAR 20ksps 8-bit Serial 14-Pin PDIP Tube
Avnet
IC, 8BIT ADC, 20KSPS; Resolution (Bits):8bit; Sampling Rate:20kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:600µA; IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Conversion Time:32µs; Digital IC Case Style:DIP; Input Channel Type:Pseudo Differential, Single Ended; Input Type:Pseudo-Differential, Single Ended; Linearity Error ADC / DAC +:0.4LSB; Linearity Error ADC / DAC -:0.4LSB; No. of Bits:8; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Sample Rate:20kSPS; Sample Rate:20kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 14
Digital Logic Level SAR
Supply Current 600 µA
Lifecycle Status Active
Mounting Type Through Hole
Number of Bits 8
RoHS Compliant
Supply Voltage (DC) 4.5 V (min)
Power Consumption 3 mW
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 8 years ago
Datasheet 18 pages 5 years ago
Technical Drawing 2 pages 12 years ago
element14 APAC
Datasheet 19 pages 2 years ago
Datasheet 19 pages 2 months ago
Datasheet 19 pages 2 years ago
Factory Futures
Datasheet 19 pages 3 years ago
Farnell
Datasheet 18 pages 7 years ago
Datasheet 18 pages 4 years ago
Datasheet 18 pages 3 years ago
Digi-Key
Datasheet 16 pages 16 years ago
Allied Electronics
Datasheet 5 pages 16 years ago
iiiC
Datasheet 18 pages 4 years ago
Sierra IC
Datasheet 14 pages 16 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC0834CN
TEXAS TLC0834CN
TEXAS INST TLC0834CN
TEXAS INSTR TLC0834CN
TEXAS INSTRUMENT TLC0834CN
TEXAS INS TLC0834CN
TEXAS INSTRUMENTS INC TLC0834CN
TEX TLC0834CN
TEXAS INSTRUMEN TLC0834CN
TEXAS INSTRU TLC0834CN
TI/NS TLC0834CN
TEXINS TLC0834CN
TEXAS INSTRUMENTS INCORPORATED TLC0834CN
TEXASIN TLC0834CN
Texas Instruments (TI) TLC0834CN
TEAXS TLC0834CN
TEXAS INTRUMENTS TLC0834CN
TEXAS INSTRUM TLC0834CN
TEXAS INSRUMENT TLC0834CN
TEXAS IST TLC0834CN
TI-PB TLC0834CN
Texas Instruments Rfid Systems TLC0834CN
TEXINST TLC0834CN
TEXAS INSRUMENTS TLC0834CN
TEXAS INTRUMENT TLC0834CN
Texas Instr. TLC0834CN
Texas Instruments Inc. TLC0834CN

Search for other parts like TLC0834 »