Texas Instruments TLC082AIDG4

Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product10 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)390 µV
Max Dual Supply Voltage8 V
Max I/O Voltage1.4 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current5.8 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1.9 mA
Operating Supply Voltage8 V
Output Current57 mA
Output Current per Channel57 mA
Slew Rate16 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC082AIDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet53 pages12 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet50 pages16 years ago
Newark
Datasheet52 pages6 years ago
iiiC
Datasheet51 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.063
Stock
33,702
741,419
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC082AIDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC082AIDG4 provided by its distributors.

Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
ROHS3Compliant EAR99 TLC082 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.0007muA 390muV 10000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product10 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)390 µV
Max Dual Supply Voltage8 V
Max I/O Voltage1.4 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product10 MHz
Nominal Supply Current5.8 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1.9 mA
Operating Supply Voltage8 V
Output Current57 mA
Output Current per Channel57 mA
Slew Rate16 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC082AIDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet53 pages12 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet50 pages16 years ago
Newark
Datasheet52 pages6 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago