Texas Instruments TLC0820AIDWRG4

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Conversion Rate392 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation37.5 mW
Max Supply Voltage8 V
Max Supply Voltage (DC)8 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current7.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters3
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption37.5 mW
Resolution1 B
Sampling Rate392 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0820AIDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago
Mouser
Datasheet15 pages16 years ago
Arrow Electronics
Datasheet15 pages11 years ago
iiiC
Datasheet15 pages11 years ago
Verical
Datasheet15 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.311
$ 3.311
Stock
40,446
133,043
133,043
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
392 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC0820AIDWRG4.

Descriptions

Descriptions of Texas Instruments TLC0820AIDWRG4 provided by its distributors.

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Single Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SOIC T/R
Converters - Analog to Digital (ADC) 8-Bit, 392 kSPS Parallel Out
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:392kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Conversion Rate392 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation37.5 mW
Max Supply Voltage8 V
Max Supply Voltage (DC)8 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current7.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters3
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption37.5 mW
Resolution1 B
Sampling Rate392 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0820AIDWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago
Mouser
Datasheet15 pages16 years ago
Arrow Electronics
Datasheet15 pages11 years ago
iiiC
Datasheet15 pages11 years ago
Verical
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago