Texas Instruments TL783CKCSE3

700-mA, 125-V, adjustable linear voltage regulator 3-TO-220 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.905003 g
Technical
Dropout Voltage20 V
Max Input Voltage150 V
Max Operating Temperature125 °C
Max Output Current700 mA
Max Output Voltage125 V
Min Current Limit700 mA
Min Input Voltage21.5 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current700 mA
Output TypeAdjustable
Output Voltage125 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current15 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL783CKCSE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing3 pages8 years ago
Datasheet20 pages16 years ago
Technical Drawing2 pages16 years ago
Farnell
Datasheet26 pages9 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Augswan
Datasheet26 pages2 years ago
Newark
Datasheet20 pages14 years ago
Datasheet27 pages7 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages9 years ago
Jameco
Datasheet21 pages15 years ago
DigiKey
Datasheet17 pages18 years ago

Inventory History

3 month trend:
-92.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL783CKCSE3.

Related Parts

Descriptions

Descriptions of Texas Instruments TL783CKCSE3 provided by its distributors.

700-mA, 125-V, adjustable linear voltage regulator 3-TO-220 0 to 125
Standard Regulator Pos 1.25V to 125V 0.7A 3-Pin(3+Tab) TO-220 Tube
Ic, Adj Regulator High V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:125V; Input Voltage Min:20V; Input Voltage Max:150V; Product Range:-; Output Current:700Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL783CKCSE3
Adjustable Positive Standard Regulator, 1.25V Min, 125V Max, BIPolar, PSFM3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL783CKCSE3.
  • TL783CKCSE3..

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.905003 g
Technical
Dropout Voltage20 V
Max Input Voltage150 V
Max Operating Temperature125 °C
Max Output Current700 mA
Max Output Voltage125 V
Min Current Limit700 mA
Min Input Voltage21.5 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current700 mA
Output TypeAdjustable
Output Voltage125 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current15 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL783CKCSE3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing3 pages8 years ago
Datasheet20 pages16 years ago
Technical Drawing2 pages16 years ago
Farnell
Datasheet26 pages9 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Augswan
Datasheet26 pages2 years ago
Newark
Datasheet20 pages14 years ago
Datasheet27 pages7 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages9 years ago
Jameco
Datasheet21 pages15 years ago
DigiKey
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago