Texas Instruments TL7733BIDR

Single-supply voltage supervisor 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage3.13 V
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage3.6 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold3.13 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout270 ns
Schedule B8542390000
Threshold Voltage3.08 V
Undervoltage Threshold3.08 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages26 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Mouser
Datasheet21 pages16 years ago
Augswan
Datasheet27 pages1 year ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet25 pages6 years ago
Datasheet22 pages8 years ago
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages11 years ago
DigiKey
Datasheet18 pages20 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-5.71%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.243
$ 0.612
$ 0.66
$ 0.744
Stock
241,988
524,211
286,938
90,029
108,408
Authorized Distributors
4
4
4
4
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
Number of Voltages Monitored
1
1
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
270 ns
270 ns
Undervoltage Threshold
3.08 V
-
-
3.08 V
-
Overvoltage Threshold
3.13 V
3.13 V
3.13 V
3.13 V
3.13 V
Watchdog Timer
No
No
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7733BIDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL7733BIDR provided by its distributors.

Single-supply voltage supervisor 8-SOIC -40 to 85
Supply Voltage Supervisory 0V to 18V 8-Pin SOIC T/R
Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R
IC REG BUCK ADJ 1.2A SYNC 10MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage3.13 V
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage3.6 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold3.13 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout270 ns
Schedule B8542390000
Threshold Voltage3.08 V
Undervoltage Threshold3.08 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages26 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Mouser
Datasheet21 pages16 years ago
Augswan
Datasheet27 pages1 year ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet25 pages6 years ago
Datasheet22 pages8 years ago
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages11 years ago
DigiKey
Datasheet18 pages20 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago