Texas Instruments TL7733BCPE4

Single Supply-Voltage Supervisor 8-PDIP 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Reset Threshold Voltage3.13 V
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage3.6 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold3.13 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout270 ns
Threshold Voltage3.08 V
Undervoltage Threshold3.08 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BCPE4.

Mouser
Datasheet21 pages16 years ago
Texas Instruments
Datasheet21 pages12 years ago
Datasheet18 pages26 years ago
Newark
Datasheet23 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
15
93,961
93,961
Authorized Distributors
0
4
4
Case/Package
P
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
3.08 V
3.08 V
3.08 V
Overvoltage Threshold
3.13 V
3.13 V
3.13 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7733BCPE4.

Descriptions

Descriptions of Texas Instruments TL7733BCPE4 provided by its distributors.

Single Supply-Voltage Supervisor 8-PDIP 0 to 70
Supervisory Circuits Single Supply Voltage Supervisor
Volt Supervisor Supply 0V to 18V 8-Pin PDIP Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3.6V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Supply Voltage Max:18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TL7733BCPE4

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Reset Threshold Voltage3.13 V
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage3.6 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold3.13 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout270 ns
Threshold Voltage3.08 V
Undervoltage Threshold3.08 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BCPE4.

Mouser
Datasheet21 pages16 years ago
Texas Instruments
Datasheet21 pages12 years ago
Datasheet18 pages26 years ago
Newark
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago