Texas Instruments TL7705AID

Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-3240-5-ND 3,352 Buy Now »
USD
0.680 0.594 0.455 0.288 0.234
Avnet
TL7705AID 1,614 Buy Now »
USD
0.529 0.514 0.343 0.343 0.343
Verical 2
TL7705AID 614 Buy Now »
USD
0.259 0.248 0.248
TL7705AID 9,975 Buy Now »
USD
0.271
Arrow
TL7705AID 614 Buy Now »
USD
0.312 0.300 0.259 0.220 0.217
TI store
TL7705AID 3,035 Buy Now »
USD
0.810 0.700 0.560 0.210 0.210
Newark
76C9353 448 Buy Now »
USD
0.234
Rochester Electronics
TL7705AID 62,578 Buy Now »
USD
0.330 0.330 0.290 0.270 0.270
Mouser
595-TL7705AID 1,603 Buy Now »
USD
0.670 0.558 0.360 0.288 0.233
Chip One Stop Global 2
C1S746201338060 10,001 Buy Now »
USD
0.670 0.356 0.256 0.256
C1S746201611626 614 Buy Now »
USD
0.337 0.272 0.272 0.272
Farnell
9593691 2,007 Buy Now »
GBP
0.482 0.432 0.383 0.284 0.185
element14 APAC
9593691 1,327 Buy Now »
SGD
0.313 0.313 0.313 0.313 0.313
Avnet Asia
TL7705AID 0 ··
USD
0.261
Avnet Europe
TL7705AID Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TL7705AID 404 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Quest
TL7705AID 21 Buy Now »
USD
0.900 0.720 0.720 0.720 0.720
NAC Semi
TL7705AID 66 Buy Now »
Ewing Components
TL7705AID 9,135 Send RFQ »
GreenTree Electronics
TL7705AID 13,190 Send RFQ »
TME
TL7705AID 274 Buy Now »
USD
0.266 0.241 0.181 0.181
RS Components
5171781 2,200 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TL7705AID Contact Send RFQ »
Chip 1 Exchange
TL7705AID Contact ··
North Star Micro
TL7705AID Contact ··

Descriptions

Volt Supervisor Supply 0V to 10V 8-Pin SOIC Tube
Avnet
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.55V; Supply Voltage Min:3.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
IC 4.55V SUPPLY MONITOR 8-SOIC
Digi-Key
Supervisor Integrated Circuit; active-high, active-low; SO8
TME
Supervisory Circuits 4.55V Monitor
Mouser
SUPERVISOR SINGLE SUPPLY, SMD, 7705; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1; Supply Voltage Range:3.5V to 18V; Reset Type:Active-High / Active-Low; Supply Current:1.8mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7705; IC Generic Number:7705; Logic Function Number:7705; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:16mA; Output Type:Open Collector, Complementary; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3.5V; Termination Type:SMD; Turn On Threshold Voltage:4.55V
element14 APAC
SUPERVISOR SINGLE SUPPLY, SMD, 7705; Voltage, Turn On Threshold:4.55V; Current, Supply:1.8mA; Reset Type:Active-High / Active-Low; Max Output Current:16mA; Output Type:Open Collector, Complementary; Voltage, Supply Min:3.5V; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7705; IC Generic Number:7705; Logic Function Number:7705
Farnell
Volt Supervisor Supply 0V to 10V 8-Pin SOIC Tube
Avnet Asia
Supply Voltage Supervisory 0V to 10V 8-Pin SOIC Tube
Verical
TL7705AI 5V PS voltage supervisor SOIC8
RS Components
Volt Supervisor Supply 0V to 10V 8-Pin SOIC Tube
Avnet Europe
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
Texas Instruments
Volt Supervisor Supply 0V to 10V 8-Pin SOIC Tube
Chip One Stop Global

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
Threshold Voltage 4.55 V
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Lifecycle Status Active
Packaging Tube
Supply Current 1.8 mA
REACH SVHC Compliance No SVHC
Number of Pins 8
Supply Voltage (DC) 3.5 V (min)
Quiescent Current 1.8 mA

Documents

Texas Instruments
Official datasheet
Datasheet 31 pages 2 years ago
Datasheet 20 pages 8 years ago
Datasheet 22 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 18 pages 19 years ago
Farnell
Datasheet 23 pages 4 years ago
Datasheet 17 pages 13 years ago
Datasheet 21 pages 8 years ago
element14 APAC
Datasheet 23 pages 2 years ago
Newark
Datasheet 17 pages 13 years ago
Jameco
Datasheet 18 pages 10 years ago
iiiC
Datasheet 23 pages 4 years ago
Arrow
Datasheet 23 pages 5 years ago
Sierra IC
Datasheet 14 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TL7705AID
TEXAS TL7705AID
TEXAS INST TL7705AID
TEXAS INSTR TL7705AID
TEXAS INSTRUMENT TL7705AID
TEXAS INS TL7705AID
TEXAS INSTRUMENTS INC TL7705AID
TEX TL7705AID
TEXAS INSTRUMEN TL7705AID
TEXAS INSTRU TL7705AID
TI/NS TL7705AID
TEXINS TL7705AID
TEXAS INSTRUMENTS INCORPORATED TL7705AID
TEXASIN TL7705AID
Texas Instruments (TI) TL7705AID
TEAXS TL7705AID
TEXAS INTRUMENTS TL7705AID
TEXAS INSTRUM TL7705AID
TEXAS INSRUMENT TL7705AID
TEXAS IST TL7705AID
TI-PB TL7705AID
Texas Instruments Rfid Systems TL7705AID
TEXINST TL7705AID
TEXAS INSRUMENTS TL7705AID
TEXAS INTRUMENT TL7705AID
Texas Instr. TL7705AID
Texas Instruments Inc. TL7705AID

Search for other parts like TL7705 »